Part Details for LTC6090CFE#TRPBF by Analog Devices Inc
Results Overview of LTC6090CFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6090CFE#TRPBF Information
LTC6090CFE#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6090CFE#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC6090CFE#TRPBFCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1958 In Stock |
|
$6.0636 / $10.2700 | Buy Now |
|
DISTI #
584-LTC6090CFE#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 140V CMOS R2R Out, pA In C Op Amp RoHS: Compliant | 950 |
|
$5.6700 / $11.7300 | Buy Now |
|
|
Analog Devices Inc | 140V CMOS R2R Out, pA In C Op Min Qty: 1 Package Multiple: 2500 | 2892 |
|
$4.5400 / $11.7300 | Buy Now |
|
DISTI #
LTC6090CFETRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8700 / $6.0900 | Buy Now |
US Tariff Estimator: LTC6090CFE#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6090CFE#TRPBF
LTC6090CFE#TRPBF Part Data Attributes
|
|
LTC6090CFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6090CFE#TRPBF
Analog Devices Inc
LTC6090CFE#TRPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Plastic, Tsop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1663 (BA) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00005 µA | |
| Common-mode Reject Ratio-Min | 126 Db | |
| Common-mode Reject Ratio-Nom | 140 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1250 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -75 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 10 V/Us | |
| Slew Rate-Nom | 21 V/Us | |
| Supply Current-Max | 4.3 Ma | |
| Supply Voltage Limit-Max | 75 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | Yes | |
| Width | 4.4 Mm |
Alternate Parts for LTC6090CFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC6090CFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6090CFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6090IFE#PBF | Analog Devices Inc | Check for Price | LTC6090IFE#PBF | LTC6090CFE#TRPBF vs LTC6090IFE#PBF |
| LTC6090IFE#TRPBF | Linear Technology | Check for Price | LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC6090CFE#TRPBF vs LTC6090IFE#TRPBF |
| LTC6090CFE#PBF | Linear Technology | Check for Price | LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC6090CFE#TRPBF vs LTC6090CFE#PBF |
| LTC6090CFE#TRPBF | Linear Technology | Check for Price | LTC6090/LTC6090-5 - 140V CMOS Rail-to-Rail Output, Picoamp Input Current Op Amp; Package: TSSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC6090CFE#TRPBF vs LTC6090CFE#TRPBF |
| LTC6090CFE#PBF | Analog Devices Inc | Check for Price | LTC6090CFE#PBF | LTC6090CFE#TRPBF vs LTC6090CFE#PBF |
| LTC6090IFE#TRPBF | Analog Devices Inc | Check for Price | LTC6090IFE#TRPBF | LTC6090CFE#TRPBF vs LTC6090IFE#TRPBF |
LTC6090CFE#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the LTC6090's high-frequency performance. Analog Devices recommends a 4-layer board with a solid ground plane, and to keep the input and output traces short and away from each other. A dedicated ground plane under the IC is also recommended.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR ceramic or tantalum capacitor with a value between 10uF to 100uF. The capacitor values and types will depend on the specific application and operating frequency.
-
The LTC6090 is rated for operation from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. The device's performance and reliability may degrade if operated outside of the recommended temperature range.
-
To ensure stability, follow the datasheet's guidelines for component selection and PCB layout. Additionally, make sure to decouple the input and output pins with capacitors, and use a low-ESR output capacitor. If oscillations occur, try adding a small resistor (e.g., 10Ω) in series with the output capacitor.
-
The recommended input voltage range for the LTC6090 is 2.9V to 5.5V, but it can operate from 2.5V to 6V with reduced performance. Operating outside of the recommended range may affect the device's performance, stability, and reliability.