Part Details for LTC6101AIMS8#PBF by Linear Technology
Results Overview of LTC6101AIMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6101AIMS8#PBF Information
LTC6101AIMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6101AIMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC OPAMP CURR SENSE 200KHZ 8MSOP | 6980 |
|
$3.4650 / $4.4756 | Buy Now |
US Tariff Estimator: LTC6101AIMS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6101AIMS8#PBF
LTC6101AIMS8#PBF Part Data Attributes
|
|
LTC6101AIMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6101AIMS8#PBF
Linear Technology
Operational Amplifier
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 |
Alternate Parts for LTC6101AIMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6101AIMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6101AIMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6101ACMS8#PBF | Linear Technology | Check for Price | Operational Amplifier | LTC6101AIMS8#PBF vs LTC6101ACMS8#PBF |
| LTC6101AIMS8#TR | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6101AIMS8#PBF vs LTC6101AIMS8#TR |
| LTC6101AHMS8 | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6101AIMS8#PBF vs LTC6101AHMS8 |
| LTC6101ACMS8#TR | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6101AIMS8#PBF vs LTC6101ACMS8#TR |
| LTC6101ACMS8 | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6101AIMS8#PBF vs LTC6101ACMS8 |
| LTC6101AHMS8#TR | Linear Technology | Check for Price | LTC6101 - High Voltage, High-Side Current Sense Amplifier in SOT-23; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6101AIMS8#PBF vs LTC6101AHMS8#TR |
| LTC6101AHMS8#PBF | Linear Technology | Check for Price | Operational Amplifier | LTC6101AIMS8#PBF vs LTC6101AHMS8#PBF |
| LTC6101AHMS8#TRPBF | Linear Technology | Check for Price | Operational Amplifier | LTC6101AIMS8#PBF vs LTC6101AHMS8#TRPBF |
LTC6101AIMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC6101 can handle is 80V, but it's recommended to operate it within the 4.5V to 60V range for optimal performance.
-
To optimize the layout of the LTC6101, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the input and output traces. Also, ensure that the thermal pad is connected to a solid ground plane to improve thermal performance.
-
The recommended input capacitor value is 10uF to 22uF, and it's recommended to use a low-ESR ceramic capacitor, such as an X5R or X7R type, to minimize input ripple and ensure stable operation.
-
The output voltage of the LTC6101 can be calculated using the formula: Vout = (R1/R2) * (Vin - Vref), where R1 and R2 are the feedback resistors, Vin is the input voltage, and Vref is the internal reference voltage (1.21V).
-
The maximum output current that the LTC6101 can deliver is 1A, but it's recommended to operate it within the 0.1A to 0.5A range for optimal performance and thermal management.