Part Details for LTC6102CDD#TRPBF by Analog Devices Inc
Results Overview of LTC6102CDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102CDD#TRPBF Information
LTC6102CDD#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6102CDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC6102CDD#TRPBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6250 | Buy Now |
|
DISTI #
584-LTC6102CDD#TRPBF
|
Mouser Electronics | Current Sense Amplifiers Prec Zero Drift C Sense Amp RoHS: Compliant | 0 |
|
$2.6200 | Order Now |
|
|
Analog Devices Inc | Prec Zero Drift C Sense Amp Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1000 / $2.8700 | Buy Now |
|
DISTI #
LTC6102CDDTRPBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.7100 / $2.8200 | Buy Now |
|
|
Vyrian | Peripheral ICs | 6897 |
|
RFQ |
US Tariff Estimator: LTC6102CDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6102CDD#TRPBF
LTC6102CDD#TRPBF Part Data Attributes
|
|
LTC6102CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6102CDD#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.02 µA | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.675 Ma | |
| Supply Voltage Limit-Max | 70 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Wideband | No | |
| Width | 3 Mm |
LTC6102CDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6102CDD is dependent on the package type and thermal resistance. For the DFN package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, assuming a thermal resistance of 45°C/W.
-
To optimize the layout for the LTC6102CDD, it is recommended to follow good PCB design practices, such as keeping the input and output traces separate, using a solid ground plane, and minimizing the loop area of the input and output traces. Additionally, placing the input and output capacitors close to the device and using a low-ESR capacitor can help to reduce noise and EMI.
-
The recommended input capacitor value for the LTC6102CDD is 1uF to 10uF, with a low-ESR type such as X5R or X7R ceramic capacitors. The input capacitor should be placed as close as possible to the VIN pin to minimize the impact of input voltage noise.
-
The output voltage of the LTC6102CDD can be calculated using the following formula: VOUT = (R1/R2) * (VIN - VREF), where R1 and R2 are the resistors connected to the FB pin, VIN is the input voltage, and VREF is the internal reference voltage (1.2V).
-
The minimum input voltage required for the LTC6102CDD to operate is 2.5V, although the device can operate down to 2.2V with reduced performance.