Part Details for LTC6102CDD-1#PBF by Analog Devices Inc
Results Overview of LTC6102CDD-1#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102CDD-1#PBF Information
LTC6102CDD-1#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6102CDD-1#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC6102CDD-1#PBF-ND
|
DigiKey | IC CURRENT SENSE 1 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
111 In Stock |
|
$2.7625 / $6.8900 | Buy Now |
|
DISTI #
584-LTC6102CDD-1#PBF
|
Mouser Electronics | Current Sense Amplifiers Prec Zero Drift C Sense Amp RoHS: Compliant | 0 |
|
$2.7600 / $6.8900 | Order Now |
|
|
Analog Devices Inc | Prec Zero Drift C Sense Amp Package Multiple: 121 | 16600 |
|
$2.2100 / $6.8900 | Buy Now |
|
DISTI #
69224656
|
Verical | SP Amp Current Sense Amp Single 60V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 16577 |
|
$2.7335 | Buy Now |
|
DISTI #
69224656
|
Verical | SP Amp Current Sense Amp Single 60V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 16577 |
|
$2.7335 | Buy Now |
|
DISTI #
LTC6102CDD-1PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 121 | 0 |
|
$2.8600 / $3.1300 | Buy Now |
|
DISTI #
69224656
|
Verical | SP Amp Current Sense Amp Single 60V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 16577 |
|
$2.7335 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99LTC6102MatteTin(Sn)opampbuffercircuit3mm60pA4V120dB | 5420 |
|
RFQ |
US Tariff Estimator: LTC6102CDD-1#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6102CDD-1#PBF
LTC6102CDD-1#PBF Part Data Attributes
|
|
LTC6102CDD-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6102CDD-1#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.02 µA | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 50 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 0.675 Ma | |
| Supply Voltage Limit-Max | 70 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 200 | |
| Wideband | No | |
| Width | 3 Mm |