Part Details for LTC6102CMS8#PBF by Linear Technology
Results Overview of LTC6102CMS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6102CMS8#PBF Information
LTC6102CMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6102CMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 64 |
|
RFQ | ||
|
|
Bristol Electronics | 61 |
|
RFQ | ||
|
|
Win Source Electronics | IC OPAMP CURR SENSE 200KHZ 8MSOP | 10000 |
|
$3.7351 / $5.6026 | Buy Now |
US Tariff Estimator: LTC6102CMS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6102CMS8#PBF
LTC6102CMS8#PBF Part Data Attributes
|
|
LTC6102CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6102CMS8#PBF
Linear Technology
LTC6102 - Precision Zero Drift Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier |
Alternate Parts for LTC6102CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6102CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6102CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6102CMS8#PBF | Analog Devices Inc | $2.8940 | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8 | LTC6102CMS8#PBF vs LTC6102CMS8#PBF |
| LTC6102IMS8#TRPBF | Analog Devices Inc | $3.1508 | Operational Amplifier, 1 Func, 50uV Offset-Max, CMOS, PDSO8 | LTC6102CMS8#PBF vs LTC6102IMS8#TRPBF |
| LTC6102IMS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LTC6102CMS8#PBF vs LTC6102IMS8#TR |
| LTC6102CMS8#TRPBF | Linear Technology | Check for Price | LTC6102 - Precision Zero Drift Current Sense Amplifier; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6102CMS8#PBF vs LTC6102CMS8#TRPBF |
| LTC6102CMS8#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LTC6102CMS8#PBF vs LTC6102CMS8#TR |
| LTC6102HMS8 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO8 | LTC6102CMS8#PBF vs LTC6102HMS8 |
LTC6102CMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6102CMS8 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LTC6102CMS8, it is recommended to follow the guidelines in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces.
-
The recommended input capacitor value for the LTC6102CMS8 is 10uF to 22uF, with a voltage rating of at least 2x the input voltage. The capacitor should be placed as close to the VIN pin as possible.
-
The LTC6102CMS8 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to consult the datasheet and application notes for guidance on using the device in high-temperature environments.
-
The output voltage of the LTC6102CMS8 can be calculated using the formula: VOUT = (R1/R2) x VIN, where R1 and R2 are the resistors in the feedback network. The output voltage can be adjusted by changing the ratio of R1 and R2.