Part Details for LTC6240HVHS5#TRMPBF by Linear Technology
Results Overview of LTC6240HVHS5#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6240HVHS5#TRMPBF Information
LTC6240HVHS5#TRMPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6240HVHS5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC OPAMP GP 18MHZ RRO TSOT23-5 | 1400 |
|
$5.5714 / $8.3571 | Buy Now |
US Tariff Estimator: LTC6240HVHS5#TRMPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6240HVHS5#TRMPBF
LTC6240HVHS5#TRMPBF Part Data Attributes
|
|
LTC6240HVHS5#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6240HVHS5#TRMPBF
Linear Technology
LTC6240 - Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Lead Free, Plastic, Mo-193, Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0025 µA | |
| Bias Current-Max (IIB) @25C | 0.000075 µA | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 450 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Min | 4.5 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 0.45 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 65000 | |
| Width | 1.625 Mm |
Alternate Parts for LTC6240HVHS5#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6240HVHS5#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6240HVHS5#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6240HVCS5#TRMPBF | Analog Devices Inc | $2.3192 | Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, PDSO5 | LTC6240HVHS5#TRMPBF vs LTC6240HVCS5#TRMPBF |
| LTC6240HVCS5#TRMPBF | Linear Technology | Check for Price | LTC6240 - Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC6240HVHS5#TRMPBF vs LTC6240HVCS5#TRMPBF |
| LTC6240HVIS5 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, PDSO5 | LTC6240HVHS5#TRMPBF vs LTC6240HVIS5 |
| LTC6240HVIS5#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 400uV Offset-Max, CMOS, PDSO5 | LTC6240HVHS5#TRMPBF vs LTC6240HVIS5#TRM |
| LTC6240HVIS5#PBF | Analog Devices Inc | Check for Price | Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6240HVHS5#TRMPBF vs LTC6240HVIS5#PBF |
| LTC6240HVIS5#PBF | Linear Technology | Check for Price | LTC6240 - Single 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC6240HVHS5#TRMPBF vs LTC6240HVIS5#PBF |
LTC6240HVHS5#TRMPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6240HVHS5 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LTC6240HVHS5, it is recommended to follow the guidelines in the datasheet for PCB layout, including keeping the input and output traces short and wide, using a solid ground plane, and minimizing the distance between the amplifier inputs and the feedback resistors.
-
The recommended capacitor value for the bypass capacitor (CBYP) on the LTC6240HVHS5 is 0.1uF to 1uF, depending on the specific application and noise requirements.
-
Yes, the LTC6240HVHS5 can be used as a unity-gain buffer by connecting the output directly to the inverting input and using a gain resistor (RG) of 0 ohms.
-
The gain-bandwidth product of the LTC6240HVHS5 can be calculated using the formula: GBW = (Gain x Bandwidth) / (2 x π), where Gain is the desired gain and Bandwidth is the desired bandwidth.