Part Details for LTC6241CDD#PBF by Analog Devices Inc
Results Overview of LTC6241CDD#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241CDD#PBF Information
LTC6241CDD#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6241CDD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7331
|
Newark | Op-Amp, 18Mhz, 0 To 70Deg C, Dfn-8, No. Of Channels:2Channels, Gain Bandwidth Product:18Mhz, Supply Voltage Range:2.8V To 6V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices LTC6241CDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$1.9700 / $5.3000 | Buy Now |
|
DISTI #
LTC6241CDD#PBF-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
582 In Stock |
|
$1.9250 / $5.3000 | Buy Now |
|
DISTI #
584-LTC6241CDD#PBF
|
Mouser Electronics | Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant | 5883 |
|
$1.9700 / $5.3000 | Buy Now |
|
DISTI #
V36:1790_06491262
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 242 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2214 | Americas - 100 |
|
$0.8983 / $1.8445 | Buy Now |
|
|
Analog Devices Inc | 2x 18MHz, L N, R2R Out, CMOS O Package Multiple: 121 | 601 |
|
$1.5400 / $5.3000 | Buy Now |
|
DISTI #
69122649
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2214 | Americas - 100 |
|
$0.8983 | Buy Now |
|
DISTI #
V36:1790_06491262
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 242 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2214 | Americas - 100 |
|
$0.8983 / $1.8445 | Buy Now |
|
DISTI #
69122649
|
Verical | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2214 | Americas - 100 |
|
$0.8983 | Buy Now |
|
DISTI #
V36:1790_06491262
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier R-R O/P 6V 8-Pin DFN EP Tube COO: Thailand RoHS: Compliant Min Qty: 242 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2214 | Americas - 100 |
|
$0.8983 / $1.8445 | Buy Now |
|
DISTI #
LTC6241CDD#PBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 242 | 0 |
|
$1.9900 / $2.1800 | Buy Now |
US Tariff Estimator: LTC6241CDD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6241CDD#PBF
LTC6241CDD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6241CDD#PBF Part Data Attributes
|
|
LTC6241CDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6241CDD#PBF
Analog Devices Inc
Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3 X 3 Mm, Lead Free, Plastic, Mo-229weed-1, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000075 µA | |
| Common-mode Reject Ratio-Min | 83 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 650 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Min | 5.5 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 17000 | |
| Voltage Gain-Min | 600000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for LTC6241CDD#PBF
This table gives cross-reference parts and alternative options found for LTC6241CDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241CDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6241CDD#TRPBF | Analog Devices Inc | $2.5324 | Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8 | LTC6241CDD#PBF vs LTC6241CDD#TRPBF |
LTC6241CDD#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6241 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
Choose X7R or X5R ceramic capacitors with a voltage rating of at least 2x the maximum input voltage. The capacitance value should be at least 1uF for the input capacitor and 2.2uF for the output capacitor. Ensure the capacitors are placed close to the device and have a low ESR.
-
The maximum power dissipation of the LTC6241 is dependent on the ambient temperature and the thermal resistance of the package. For the DFN package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To ensure stability, ensure the input and output capacitors are properly selected, the PCB layout is optimal, and the device is properly bypassed. Also, ensure the input voltage is within the recommended range and the output is not overloaded.
-
The recommended input voltage range for the LTC6241 is 2.7V to 5.5V. Operating the device outside this range may affect its performance and stability.