Part Details for LTC6241CDD#TRPBF by Analog Devices Inc
Results Overview of LTC6241CDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241CDD#TRPBF Information
LTC6241CDD#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6241CDD#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3853
|
Newark | Op-Amp, 18Mhz, 0 To 70Deg C, Dfn-8, No. Of Channels:2Channels, Gain Bandwidth Product:18Mhz, Supply Voltage Range:2.8V To 6V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices LTC6241CDD#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 627 |
|
$1.9300 / $5.3000 | Buy Now |
|
DISTI #
LTC6241CDD#TRPBFCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5577 In Stock |
|
$1.9250 / $5.3000 | Buy Now |
|
DISTI #
584-LTC6241CDD#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant | 680 |
|
$1.9200 / $5.3000 | Buy Now |
|
|
Analog Devices Inc | 2x 18MHz, L N, R2R Out, CMOS O Min Qty: 1 Package Multiple: 2500 | 1142 |
|
$1.9250 / $5.3000 | Buy Now |
|
DISTI #
LTC6241CDDTRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$1.9900 / $2.0700 | Buy Now |
US Tariff Estimator: LTC6241CDD#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6241CDD#TRPBF
LTC6241CDD#TRPBF Part Data Attributes
|
|
LTC6241CDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6241CDD#TRPBF
Analog Devices Inc
Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3 X 3 Mm, Lead Free, Plastic, Mo-229weed-1, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1698 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000075 µA | |
| Common-mode Reject Ratio-Min | 83 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 650 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Min | 5.5 V/Us | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 3.2 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 17000 | |
| Voltage Gain-Min | 600000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for LTC6241CDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC6241CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6241IDD#PBF | Analog Devices Inc | $2.2062 | Operational Amplifier, 2 Func, 725uV Offset-Max, CMOS, PDSO8 | LTC6241CDD#TRPBF vs LTC6241IDD#PBF |
| LTC6241CDD#PBF | Analog Devices Inc | $2.3942 | Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8 | LTC6241CDD#TRPBF vs LTC6241CDD#PBF |
| LTC6241IDD#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 725uV Offset-Max, CMOS, PDSO8 | LTC6241CDD#TRPBF vs LTC6241IDD#TRPBF |
LTC6241CDD#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC6241CDD can be found in the Analog Devices application note AN140 'LTC6241 Op Amp Layout and Placement Considerations'. It provides guidelines for minimizing noise, reducing parasitic capacitance, and optimizing thermal performance.
-
The choice of output capacitor depends on the specific application requirements. A general guideline is to use a capacitor with a value between 10nF to 100nF, and a voltage rating that exceeds the maximum output voltage of the op-amp. The capacitor should also have a low ESR (Equivalent Series Resistance) to minimize ringing and oscillation.
-
The maximum power dissipation of the LTC6241CDD is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature, and 0.7W at 85°C ambient temperature. However, it's recommended to derate the power dissipation based on the specific application and thermal environment.
-
Yes, the LTC6241CDD can be used as a unity-gain buffer. However, it's recommended to add a small capacitor (typically 10pF to 100pF) in parallel with the feedback resistor to improve stability and reduce oscillation. Additionally, the input impedance of the op-amp should be considered to ensure that it does not load the input signal.
-
To handle EMI and RFI in your design, it's recommended to use proper shielding, grounding, and layout techniques. Additionally, consider using EMI filters, such as ferrite beads or common-mode chokes, to reduce electromagnetic interference. The LTC6241CDD also has a high common-mode rejection ratio (CMRR) and power supply rejection ratio (PSRR), which can help to reduce the impact of EMI and RFI.