Part Details for LTC6241CDD#TRPBF by Linear Technology
Results Overview of LTC6241CDD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241CDD#TRPBF Information
LTC6241CDD#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: LTC6241CDD#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6241CDD#TRPBF
LTC6241CDD#TRPBF Part Data Attributes
|
|
LTC6241CDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6241CDD#TRPBF
Linear Technology
LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Package Description | 3 X 3 Mm, Lead Free, Plastic, Mo-229weed-1, Dfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | DD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000075 µA | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 650 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 4.6 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 17000 | |
| Voltage Gain-Min | 60000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LTC6241CDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC6241CDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241CDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6241CDD#PBF | Analog Devices Inc | $2.3942 | Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8 | LTC6241CDD#TRPBF vs LTC6241CDD#PBF |
| LTC6241CDD#TRPBF | Analog Devices Inc | $2.5253 | Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8 | LTC6241CDD#TRPBF vs LTC6241CDD#TRPBF |
| LTC6241CDD#PBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC6241CDD#TRPBF vs LTC6241CDD#PBF |
| LTC6241IDD#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 725uV Offset-Max, CMOS, PDSO8 | LTC6241CDD#TRPBF vs LTC6241IDD#TR |
| LTC6241CDD | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 650uV Offset-Max, CMOS, PDSO8 | LTC6241CDD#TRPBF vs LTC6241CDD |
| LTC6241IDD#TRPBF | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC6241CDD#TRPBF vs LTC6241IDD#TRPBF |
LTC6241CDD#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6241 is dependent on the package and thermal environment. For the DFN package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature, assuming a thermal resistance of 45°C/W. However, this value can be derated based on the operating temperature and thermal environment.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the power pins. Additionally, it is recommended to use a low-ESR capacitor for the power supply bypassing and to keep the feedback resistors close to the op-amp.
-
The recommended capacitor value for power supply bypassing is typically in the range of 0.01uF to 0.1uF, with a low ESR (Equivalent Series Resistance) and a voltage rating that exceeds the maximum supply voltage. A 0.1uF ceramic capacitor is a good starting point, but the optimal value may vary depending on the specific application and operating frequency.
-
Yes, the LTC6241 can be used as a unity-gain buffer. However, it is recommended to add a small resistor (e.g. 10Ω to 100Ω) in series with the output to improve stability and prevent oscillations. Additionally, the input impedance of the op-amp should be considered when designing the buffer circuit.
-
The input bias current and input offset voltage of the LTC6241 can be handled by using a high-impedance input source, such as a voltage divider or a buffer amplifier. Additionally, the input bias current can be cancelled by using a matched resistor network at the input. The input offset voltage can be trimmed using an external trim pot or by using a chopper-stabilized op-amp.