Datasheets
LTC6241HVCS8#PBF by:
Analog Devices Inc

Operational Amplifier, 2 Func, 275uV Offset-Max, CMOS, PDSO8

Part Details for LTC6241HVCS8#PBF by Analog Devices Inc

Results Overview of LTC6241HVCS8#PBF by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

LTC6241HVCS8#PBF Information

LTC6241HVCS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for LTC6241HVCS8#PBF

Part # Distributor Description Stock Price Buy
DISTI # 51AK7333
Newark Op-Amp, 18Mhz, 0 To 70Deg C, Soic-8, No. Of Channels:2Channels, Gain Bandwidth Product:18Mhz, Supply Voltage Range:2.8V To ± 5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Cmos, Rail To Rail:Rail - Rail Output (Rro) Rohs Compliant: Yes |Analog Devices LTC6241HVCS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 53
  • 1 $7.8900
  • 10 $5.2800
  • 25 $4.6000
  • 50 $4.2100
  • 100 $3.8300
  • 300 $3.5800
  • 500 $3.3300
$3.3300 / $7.8900 Buy Now
DISTI # LTC6241HVCS8#PBF-ND
DigiKey IC CMOS 2 CIRCUIT 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube 57
In Stock
  • 1 $7.8900
  • 10 $5.2790
  • 25 $4.5984
  • 100 $3.8287
  • 300 $3.3856
  • 500 $3.3250
$3.3250 / $7.8900 Buy Now
DISTI # 584-LTC6241HVCS8#PBF
Mouser Electronics Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp RoHS: Compliant 2812
  • 1 $7.8900
  • 10 $4.6000
  • 50 $4.5900
  • 100 $3.6500
  • 200 $3.4500
$3.4500 / $7.8900 Buy Now
Analog Devices Inc 2x 18MHz, L N, R2R Out, CMOS O Package Multiple: 100 19
  • 1 $7.8900
  • 10 $5.2790
  • 25 $4.5984
  • 100 $3.8287
  • 500 $3.3250
  • 1,000 $2.6600
$2.6600 / $7.8900 Buy Now
DISTI # 90927030
Verical Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2516 Americas - 80
  • 80 $3.1200
$3.1200 Buy Now
DISTI # 90927030
Verical Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2516 Americas - 80
  • 80 $3.1200
$3.1200 Buy Now
DISTI # LTC6241HVCS8PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 0
  • 100 $3.7600
  • 500 $3.6600
  • 1,000 $3.5700
  • 5,000 $3.4400
$3.4400 / $3.7600 Buy Now
DISTI # 90927030
Verical Op Amp Dual Low Noise Amplifier R-R O/P ±5.5V/11V 8-Pin SOIC N Tube COO: Malaysia RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2516 Americas - 80
  • 80 $3.1200
$3.1200 Buy Now
Chip Stock LTC6241-Dual18MHz,LowNoise,Rail-to-RailOutput,CMOSOpAmp 3300
RFQ

US Tariff Estimator: LTC6241HVCS8#PBF by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LTC6241HVCS8#PBF
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for LTC6241HVCS8#PBF

LTC6241HVCS8#PBF CAD Models

LTC6241HVCS8#PBF Part Data Attributes

LTC6241HVCS8#PBF Analog Devices Inc
Buy Now Datasheet
Compare Parts:
LTC6241HVCS8#PBF Analog Devices Inc Operational Amplifier, 2 Func, 275uV Offset-Max, CMOS, PDSO8
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Package Description 0.150 Inch, Lead Free, Plastic, Sop-8
Pin Count 8
Manufacturer Package Code 05-08-1610 (S8)
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Operational Amplifier
Architecture Voltage-Feedback
Average Bias Current-Max (IIB) 0.000075 µA
Common-mode Reject Ratio-Min 83 Db
Common-mode Reject Ratio-Nom 105 Db
Frequency Compensation Yes
Input Offset Voltage-Max 275 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 Mm
Low-Bias Yes
Low-Offset Yes
Micropower No
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 260
Power No
Programmable Power No
Qualification Status Not Qualified
Seated Height-Max 1.752 Mm
Slew Rate-Min 5.5 V/Us
Slew Rate-Nom 10 V/Us
Supply Current-Max 3.2 Ma
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes
Technology Cmos
Temperature Grade Commercial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 18000
Voltage Gain-Min 600000
Wideband Yes
Width 3.9 Mm

Alternate Parts for LTC6241HVCS8#PBF

This table gives cross-reference parts and alternative options found for LTC6241HVCS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241HVCS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LTC6241HVHS8#TRPBF Analog Devices Inc Check for Price Operational Amplifier, 2 Func, 400uV Offset-Max, CMOS, PDSO8 LTC6241HVCS8#PBF vs LTC6241HVHS8#TRPBF
equivalents icon

LTC6241HVCS8#PBF Related Parts

LTC6241HVCS8#PBF Frequently Asked Questions (FAQ)

  • A good PCB layout for the LTC6241HVCS8#PBF involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the power supply bypassing and to keep the analog and digital grounds separate.

  • To ensure stability in high-gain configurations, it's essential to follow the recommended compensation network and to use a low-ESR capacitor for the power supply bypassing. Additionally, the input and output impedance should be matched, and the device should be operated within its recommended operating conditions.

  • The maximum power dissipation of the LTC6241HVCS8#PBF is 1.4W. To ensure it doesn't overheat, it's essential to provide adequate heat sinking, such as using a thermal pad or a heat sink, and to operate the device within its recommended operating conditions.

  • Yes, the LTC6241HVCS8#PBF can be used in a single-supply configuration. However, the input common-mode range is limited to VCC-1.5V, and the output voltage swing is reduced. Additionally, the device may not be able to swing all the way to the supply rails.

  • To protect the LTC6241HVCS8#PBF from ESD, it's essential to handle the device by the body, use an anti-static wrist strap or mat, and store the device in an anti-static bag. Additionally, the device should be soldered onto a PCB with ESD protection, such as a TVS diode or an ESD protection network.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC6241HVCS8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC6241HVCS8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC6241HVCS8#PBF would you like to use for your alert(s)?
  • Please alert me when LTC6241HVCS8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC6241HVCS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC6241HVCS8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC6241HVCS8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC6241HVCS8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC6241HVCS8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: