Part Details for LTC6241HVHS8#PBF by Linear Technology
Results Overview of LTC6241HVHS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6241HVHS8#PBF Information
LTC6241HVHS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6241HVHS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 66 |
|
RFQ |
US Tariff Estimator: LTC6241HVHS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6241HVHS8#PBF
LTC6241HVHS8#PBF Part Data Attributes
|
|
LTC6241HVHS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6241HVHS8#PBF
Linear Technology
LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | S8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0015 µA | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 400 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 4.8 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 12000 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LTC6241HVHS8#PBF
This table gives cross-reference parts and alternative options found for LTC6241HVHS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6241HVHS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6241HVHS8#PBF | Analog Devices Inc | $4.2892 | Operational Amplifier, 2 Func, 400uV Offset-Max, CMOS, PDSO8 | LTC6241HVHS8#PBF vs LTC6241HVHS8#PBF |
| LTC6241HVHS8#TR | Linear Technology | Check for Price | LTC6241 - Dual 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC6241HVHS8#PBF vs LTC6241HVHS8#TR |
| LTC6241HVHS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 400uV Offset-Max, CMOS, PDSO8 | LTC6241HVHS8#PBF vs LTC6241HVHS8#TRPBF |
LTC6241HVHS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6241HVHS8#PBF is dependent on the package thermal resistance and the ambient temperature. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature, but this can be derated to 0.7W at 85°C ambient temperature.
-
Yes, the LTC6241HVHS8#PBF can be used as a unity gain buffer. However, it's essential to ensure that the input signal is within the common-mode input range of the op-amp, and the output is not loaded excessively, as this can affect the stability and performance of the op-amp.
-
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices, such as keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the op-amp. Additionally, ensure that the power supply lines are well-filtered and decoupled to prevent noise from coupling into the op-amp.
-
The recommended decoupling capacitor value for the power supply pins of the LTC6241HVHS8#PBF is 0.1uF to 1uF, with a voltage rating that matches or exceeds the power supply voltage. A low-ESR ceramic capacitor is recommended for optimal performance.
-
The LTC6241HVHS8#PBF is rated for operation from -40°C to 125°C, but the performance and reliability may degrade at higher temperatures. It's essential to ensure that the op-amp is operated within its specified temperature range and that the PCB is designed to handle the thermal stresses.