Part Details for LTC6242HGN#PBF by Linear Technology
Results Overview of LTC6242HGN#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6242HGN#PBF Information
LTC6242HGN#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6242HGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
|
Quest Components | 16 |
|
$10.7100 / $12.0488 | Buy Now |
US Tariff Estimator: LTC6242HGN#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6242HGN#PBF
LTC6242HGN#PBF Part Data Attributes
|
|
LTC6242HGN#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6242HGN#PBF
Linear Technology
LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SSOP | |
| Package Description | 0.150 Inch, Lead Free, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | GN | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0015 µA | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 400 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 4.5 V/Us | |
| Slew Rate-Nom | 4.5 V/Us | |
| Supply Current-Max | 9.6 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for LTC6242HGN#PBF
This table gives cross-reference parts and alternative options found for LTC6242HGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6242HGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6242HGN | Linear Technology | Check for Price | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | LTC6242HGN#PBF vs LTC6242HGN |
| LTC6242HGN#PBF | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 400uV Offset-Max, CMOS, PDSO16 | LTC6242HGN#PBF vs LTC6242HGN#PBF |
LTC6242HGN#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6242HGN#PBF is dependent on the package thermal resistance and the ambient temperature. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature, but this can be derated to 0.7W at 85°C ambient temperature.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals. Additionally, the datasheet recommends keeping the input and output traces short and direct, and using a low-ESR capacitor for power supply decoupling.
-
The recommended capacitor value for power supply decoupling is not explicitly stated in the datasheet, but a general rule of thumb is to use a 0.1uF to 1uF low-ESR ceramic capacitor placed as close as possible to the power pins of the LTC6242HGN#PBF.
-
The LTC6242HGN#PBF is rated for operation from -40°C to 125°C, but the datasheet recommends derating the power dissipation at high temperatures to prevent overheating. It is also important to ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures.
-
To ensure stability and prevent oscillation, it is recommended to follow the datasheet's guidelines for compensation and feedback networks. Additionally, it is important to ensure that the circuit is properly bypassed and that the input and output impedances are matched to prevent ringing and oscillation.