Part Details for LTC6242HVCGN#PBF by Analog Devices Inc
Results Overview of LTC6242HVCGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6242HVCGN#PBF Information
LTC6242HVCGN#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6242HVCGN#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3866
|
Newark | Op-Amp, 18Mhz, 0 To 70Deg C, Ssop-16, No. Of Channels:4Channels, Gain Bandwidth Product:18Mhz, Supply Voltage Range:2.8V To ± 5.5V, Ic Case/Package:Ssop, No. Of Pins:16Pins, Amplifier Type:Cmos, Input Offset Voltage:50Μv Rohs Compliant: Yes |Analog Devices LTC6242HVCGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 227 |
|
$4.9500 / $10.5900 | Buy Now |
|
|
Analog Devices Inc | 4x 18MHz, L N, R2R Out, CMOS O Package Multiple: 100 | 4026 |
|
$3.9600 / $10.5900 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 4 Func, 275uV Offset-Max, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$4.1700 / $5.2100 | Buy Now |
|
DISTI #
LTC6242HVCGNPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$5.1100 / $5.6100 | Buy Now |
US Tariff Estimator: LTC6242HVCGN#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6242HVCGN#PBF
LTC6242HVCGN#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6242HVCGN#PBF Part Data Attributes
|
|
LTC6242HVCGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6242HVCGN#PBF
Analog Devices Inc
Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1641 (GN16) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Amplifier Type | OPERATIONAL AMPLIFIER | |
| Architecture | VOLTAGE-FEEDBACK | |
| Average Bias Current-Max (IIB) | 0.000075 µA | |
| Common-mode Reject Ratio-Min | 83 dB | |
| Common-mode Reject Ratio-Nom | 105 dB | |
| Frequency Compensation | YES | |
| Input Offset Voltage-Max | 275 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Low-Bias | YES | |
| Low-Offset | YES | |
| Micropower | NO | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | NO | |
| Programmable Power | NO | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Slew Rate-Min | 5.5 V/us | |
| Slew Rate-Nom | 10 V/us | |
| Supply Current-Max | 7.6 mA | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.635 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 18000 | |
| Voltage Gain-Min | 600000 | |
| Wideband | YES | |
| Width | 3.9 mm |
Alternate Parts for LTC6242HVCGN#PBF
This table gives cross-reference parts and alternative options found for LTC6242HVCGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6242HVCGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6242HVCGN#TR | Linear Technology | Check for Price | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC6242HVCGN#PBF vs LTC6242HVCGN#TR |
LTC6242HVCGN#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6242HVCGN#PBF is dependent on the operating temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature.
-
To optimize the layout for the LTC6242HVCGN#PBF, it is recommended to follow good PCB design practices, such as separating analog and digital grounds, using a solid ground plane, and minimizing trace lengths and widths. Additionally, placing the input and output capacitors close to the device and using a low-ESR capacitor can help reduce noise and EMI.
-
The recommended input capacitance for the LTC6242HVCGN#PBF is 1uF to 10uF, and the recommended output capacitance is 1uF to 22uF. However, the optimal capacitance values may vary depending on the specific application and operating conditions.
-
To ensure stability and prevent oscillations in the LTC6242HVCGN#PBF, it is recommended to follow the stability analysis guidelines in the datasheet, including calculating the phase margin and gain margin. Additionally, using a compensation capacitor and resistor in the feedback loop can help improve stability.
-
The maximum operating frequency of the LTC6242HVCGN#PBF is 4MHz, but it can be limited by the specific application and operating conditions. It is recommended to consult the datasheet and application notes for more information.