Part Details for LTC6242HVIGN#TR by Analog Devices Inc
Results Overview of LTC6242HVIGN#TR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6242HVIGN#TR Information
LTC6242HVIGN#TR by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6242HVIGN#TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5012 |
|
RFQ |
US Tariff Estimator: LTC6242HVIGN#TR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6242HVIGN#TR
LTC6242HVIGN#TR Part Data Attributes
|
|
LTC6242HVIGN#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6242HVIGN#TR
Analog Devices Inc
Operational Amplifier, 4 Func, 325uV Offset-Max, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | 0.150 Inch, Plastic, Ssop-16 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000075 µA | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 325 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.8895 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 2.7 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 18000 | |
| Voltage Gain-Min | 65000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LTC6242HVIGN#TR
This table gives cross-reference parts and alternative options found for LTC6242HVIGN#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6242HVIGN#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6242HVIGN#PBF | Analog Devices Inc | $5.5923 | Operational Amplifier, 4 Func, 325uV Offset-Max, CMOS, PDSO16 | LTC6242HVIGN#TR vs LTC6242HVIGN#PBF |
| LTC6242HVIGN#PBF | Linear Technology | Check for Price | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC6242HVIGN#TR vs LTC6242HVIGN#PBF |
| LTC6242HVIGN | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 325uV Offset-Max, CMOS, PDSO16 | LTC6242HVIGN#TR vs LTC6242HVIGN |
| LTC6242HVIGN#TR | Linear Technology | Check for Price | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC6242HVIGN#TR vs LTC6242HVIGN#TR |
| LTC6242HVIGN#TRPBF | Linear Technology | Check for Price | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC6242HVIGN#TR vs LTC6242HVIGN#TRPBF |
| LTC6242HVIGN#TRPBF | Analog Devices Inc | Check for Price | Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp | LTC6242HVIGN#TR vs LTC6242HVIGN#TRPBF |
| LTC6242HVIGN | Linear Technology | Check for Price | LTC6242 - Quad 18MHz, Low Noise, Rail-to-Rail Output, CMOS Op Amp; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC6242HVIGN#TR vs LTC6242HVIGN |