Part Details for LTC6244HMS8#PBF by Linear Technology
Results Overview of LTC6244HMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6244HMS8#PBF Information
LTC6244HMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6244HMS8#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC OPAMP GP 50MHZ RRO 8MSOP | 5600 |
|
$5.2523 / $7.8784 | Buy Now |
US Tariff Estimator: LTC6244HMS8#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6244HMS8#PBF
LTC6244HMS8#PBF Part Data Attributes
|
|
LTC6244HMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6244HMS8#PBF
Linear Technology
LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.002 µA | |
| Common-mode Reject Ratio-Nom | 74 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 400 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 17 V/Us | |
| Slew Rate-Nom | 17 V/Us | |
| Supply Current-Max | 14.8 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 30000 | |
| Voltage Gain-Min | 125000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LTC6244HMS8#PBF
This table gives cross-reference parts and alternative options found for LTC6244HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6244HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6244HMS8 | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC6244HMS8#PBF vs LTC6244HMS8 |
| LTC6244IMS8#TRPBF | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6244HMS8#PBF vs LTC6244IMS8#TRPBF |
| LTC6244CMS8 | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HMS8#PBF vs LTC6244CMS8 |
| LTC6244IMS8#PBF | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6244HMS8#PBF vs LTC6244IMS8#PBF |
| LTC6244CMS8#TR | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HMS8#PBF vs LTC6244CMS8#TR |
| LTC6244IMS8#TR | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6244HMS8#PBF vs LTC6244IMS8#TR |
| LTC6244CMS8#TRPBF | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HMS8#PBF vs LTC6244CMS8#TRPBF |
| LTC6244CMS8#PBF | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HMS8#PBF vs LTC6244CMS8#PBF |
| LTC6244IMS8 | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6244HMS8#PBF vs LTC6244IMS8 |
LTC6244HMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the LTC6244 is ±5.5V, or 11V total supply voltage.
-
Yes, the LTC6244 has a bandwidth of 140MHz and a slew rate of 250V/μs, making it suitable for high-frequency applications.
-
Yes, the LTC6244 can be used in a single-supply configuration, but the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V.
-
The input impedance of the LTC6244 is typically 1.5MΩ, but it can vary depending on the specific application and operating conditions.
-
Yes, the LTC6244 has a low noise floor and a high common-mode rejection ratio, making it suitable for audio applications.