Part Details for LTC6244HVCMS8#TRPBF by Linear Technology
Results Overview of LTC6244HVCMS8#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6244HVCMS8#TRPBF Information
LTC6244HVCMS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6244HVCMS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Sense Electronic Company Limited | MSOP8 | 4371 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP GP 50MHZ RRO 8MSOP | 4680 |
|
$6.3636 / $9.5454 | Buy Now |
US Tariff Estimator: LTC6244HVCMS8#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6244HVCMS8#TRPBF
LTC6244HVCMS8#TRPBF Part Data Attributes
|
|
LTC6244HVCMS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6244HVCMS8#TRPBF
Linear Technology
LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | MSOP | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | MS8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000075 µA | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 275 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 18 V/Us | |
| Slew Rate-Nom | 40 V/Us | |
| Supply Current-Max | 17.6 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 50000 | |
| Voltage Gain-Min | 400000 | |
| Wideband | No | |
| Width | 3 Mm |
Alternate Parts for LTC6244HVCMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6244HVCMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6244HVCMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6244HVCMS8#TR | Linear Technology | Check for Price | LTC6244 - Dual 50MHz, Low Noise, Rail-to-Rail, CMOS Op Amp; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6244HVCMS8#TRPBF vs LTC6244HVCMS8#TR |
| LTC6244HVCMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 275uV Offset-Max, CMOS, PDSO8 | LTC6244HVCMS8#TRPBF vs LTC6244HVCMS8#TR |
LTC6244HVCMS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC6244HVCMS8 is dependent on the thermal resistance of the package and the ambient temperature. According to the datasheet, the maximum junction temperature is 150°C. Assuming a thermal resistance of 45°C/W, the maximum power dissipation would be around 1.33W at an ambient temperature of 70°C.
-
To optimize the layout for the LTC6244HVCMS8, it is recommended to follow good PCB design practices, such as keeping the input and output traces short and separate, using a solid ground plane, and minimizing the loop area of the input and output traces. Additionally, it is recommended to place the input and output capacitors close to the device and to use a low-ESR capacitor for the output capacitor.
-
The recommended input capacitor value for the LTC6244HVCMS8 is 1uF to 10uF, with a voltage rating of at least 2.5 times the maximum input voltage. A low-ESR capacitor is recommended to minimize the impedance of the input capacitor and to ensure stable operation.
-
The LTC6244HVCMS8 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's power dissipation and to ensure good thermal management to prevent overheating.
-
To ensure the stability of the LTC6244HVCMS8, it is recommended to follow the recommended layout and component selection guidelines, such as using a low-ESR output capacitor and a high-quality input capacitor. Additionally, it is recommended to ensure that the device is operated within its recommended operating conditions and to provide adequate thermal management.