Part Details for LTC6246CS6#PBF by Analog Devices Inc
Results Overview of LTC6246CS6#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6246CS6#PBF Information
LTC6246CS6#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6246CS6#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC6246CS6#PBF-ND
|
DigiKey | IC OP AMP SINGLE R-R I/O 180MHZ Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
US Tariff Estimator: LTC6246CS6#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6246CS6#PBF
LTC6246CS6#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6246CS6#PBF Part Data Attributes
|
|
LTC6246CS6#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6246CS6#PBF
Analog Devices Inc
180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lead Free, Plastic, Mo-193, Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.5 µA | |
| Bias Current-Max (IIB) @25C | 1 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3750 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 55 V/Us | |
| Supply Current-Max | 1.7 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 150000 | |
| Voltage Gain-Min | 2000 | |
| Wideband | Yes | |
| Width | 1.625 Mm |
Alternate Parts for LTC6246CS6#PBF
This table gives cross-reference parts and alternative options found for LTC6246CS6#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6246CS6#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6246CS6#TRPBF | Linear Technology | Check for Price | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC6246CS6#PBF vs LTC6246CS6#TRPBF |
| LTC6246IS6#TRMPBF | Linear Technology | Check for Price | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC6246CS6#PBF vs LTC6246IS6#TRMPBF |
| LTC6246CS6#PBF | Linear Technology | Check for Price | LTC6246 - 180MHz, 1mA Power Efficient Single Rail-to-Rail I/O Op Amps; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC6246CS6#PBF vs LTC6246CS6#PBF |