Part Details for LTC6254IMS#TRPBF by Analog Devices Inc
Results Overview of LTC6254IMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6254IMS#TRPBF Information
LTC6254IMS#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6254IMS#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4690 |
|
RFQ |
US Tariff Estimator: LTC6254IMS#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6254IMS#TRPBF
LTC6254IMS#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6254IMS#TRPBF Part Data Attributes
|
|
LTC6254IMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6254IMS#TRPBF
Analog Devices Inc
720MHz, 3.5mA Quad Power Efficient Rail-to-Rail I/O Op Amps
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lead Free, Plastic, Msop-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1669 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.7 µA | |
| Bias Current-Max (IIB) @25C | 2.5 µA | |
| Common-mode Reject Ratio-Min | 77 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1400 µV | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.039 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 170 V/Us | |
| Supply Current-Max | 22 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 630000 | |
| Voltage Gain-Min | 1800 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for LTC6254IMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC6254IMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6254IMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6254HMS#PBF | Linear Technology | Check for Price | LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | LTC6254IMS#TRPBF vs LTC6254HMS#PBF |
| LTC6254HMS#TRPBF | Linear Technology | Check for Price | LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | LTC6254IMS#TRPBF vs LTC6254HMS#TRPBF |
| LTC6254IMS#TRPBF | Linear Technology | Check for Price | LTC6254 - Quad 720MHz, 3.5mA Power Efficient Rail-to-Rail I/O Op Amps; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC6254IMS#TRPBF vs LTC6254IMS#TRPBF |
LTC6254IMS#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6254 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer board with a dedicated analog ground plane is recommended.
-
To ensure stability, make sure to follow the recommended compensation network, use a stable input voltage, and avoid capacitive loads. Also, ensure that the output is not overloaded and that the device is operated within its specified temperature range.
-
The LTC6254 can drive up to 100nF of capacitive load. However, it's recommended to limit the capacitive load to 10nF or less to ensure stability and optimal performance.
-
Yes, the LTC6254 can be used as a unity-gain buffer. However, it's essential to ensure that the input and output are properly terminated, and the device is operated within its specified bandwidth and slew rate.
-
To reduce noise and EMI, use a low-noise power supply, add bypass capacitors, and use shielding or guard rings around the device. Also, keep the input and output traces short and away from each other, and avoid running digital signals near the analog signals.