Part Details for LTC6255CDC#TRPBF by Linear Technology
Results Overview of LTC6255CDC#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6255CDC#TRPBF Information
LTC6255CDC#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6255CDC#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Win Source Electronics | IC OPAMP GP 6.5MHZ RRO 6DFN | 3690 |
|
$36.3636 / $54.5454 | Buy Now |
US Tariff Estimator: LTC6255CDC#TRPBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6255CDC#TRPBF
LTC6255CDC#TRPBF Part Data Attributes
|
|
LTC6255CDC#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6255CDC#TRPBF
Linear Technology
LTC6255 - 6.5MHz, 65µA Power Efficient Rail-to-Rail I/O Op Amps; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DFN | |
| Pin Count | 6 | |
| Manufacturer Package Code | DC6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| JESD-609 Code | e3 | |
| Terminal Finish | Matte Tin |