Part Details for LTC6262IMS#PBF by Analog Devices Inc
Results Overview of LTC6262IMS#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6262IMS#PBF Information
LTC6262IMS#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6262IMS#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LTC6262 - Dual 30MHz, 240A Power Efficient Rail-to-Rail I/O Op Amps RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 17 |
|
$2.2200 / $2.7700 | Buy Now |
US Tariff Estimator: LTC6262IMS#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6262IMS#PBF
LTC6262IMS#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6262IMS#PBF Part Data Attributes
|
|
LTC6262IMS#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6262IMS#PBF
Analog Devices Inc
Dual 30MHz, 240µA Power Efficient Rail-to-Rail I/O Op Amps
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Msop-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1661 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.15 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1000 µV | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 6.5 V/Us | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 28000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3 Mm |
LTC6262IMS#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6262 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
The input and output capacitors should be chosen based on the operating frequency, input voltage, and output current requirements. A general rule of thumb is to use X7R or X5R ceramic capacitors with a voltage rating of at least 2x the input voltage. The output capacitor should be chosen based on the output current and ripple requirements. A 10uF to 22uF capacitor is a good starting point for most applications.
-
The LTC6262 has an operating temperature range of -40°C to 125°C. However, the device can be operated at a junction temperature of up to 150°C. It's essential to ensure that the device is properly heatsinked and that the thermal design is adequate to prevent overheating.
-
To ensure stability, it's essential to follow the recommended PCB layout and component selection guidelines. Additionally, the input and output capacitors should be chosen to ensure that the device is stable across the entire operating frequency range. The datasheet provides a stability analysis and a recommended compensation network that should be used.
-
The recommended input voltage range for the LTC6262 is 2.7V to 5.5V. However, the device can operate from 2.4V to 5.5V, but the performance may be degraded at lower input voltages. It's essential to ensure that the input voltage is within the recommended range for optimal performance.