Part Details for LTC6268HS6#TRPBF by Analog Devices Inc
Results Overview of LTC6268HS6#TRPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6268HS6#TRPBF Information
LTC6268HS6#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6268HS6#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC6268HS6#TRPBFTR-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8750 | Buy Now |
|
DISTI #
584-LTC6268HS6#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 500MHz Ultra-L Bias C FET In Op Amp RoHS: Compliant | 0 |
|
$5.8700 | Order Now |
|
DISTI #
V72:2272_06491442
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±2.625V/5.25V 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1504 |
|
$6.0270 / $6.6420 | Buy Now |
|
|
Analog Devices Inc | 500MHz Ultra-L Bias C FET In O Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.7000 / $12.0400 | Buy Now |
|
DISTI #
V72:2272_06491442
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±2.625V/5.25V 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1504 |
|
$6.0270 / $6.6420 | Buy Now |
|
DISTI #
V72:2272_06491442
|
Arrow Electronics | Op Amp Single Precision Amplifier R-R O/P ±2.625V/5.25V 6-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1504 |
|
$6.0270 / $6.6420 | Buy Now |
|
DISTI #
LTC6268HS6TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0700 / $6.3000 | Buy Now |
|
|
Chip Stock | OpAmpSinglePrecisionAmplifierR-RO/P±2.625V/5.25VAutomotive6-PinTSOT-23T/R | 7500 |
|
RFQ |
US Tariff Estimator: LTC6268HS6#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6268HS6#TRPBF
LTC6268HS6#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6268HS6#TRPBF Part Data Attributes
|
|
LTC6268HS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6268HS6#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 2e-8 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 77 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Min | 200 V/Us | |
| Slew Rate-Nom | 400 V/Us | |
| Supply Current-Max | 23 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 420000 | |
| Voltage Gain-Min | 2000 | |
| Wideband | Yes | |
| Width | 1.625 Mm |
Alternate Parts for LTC6268HS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC6268HS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6268HS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6268IS8#PBF | Analog Devices Inc | $5.2243 | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8 | LTC6268HS6#TRPBF vs LTC6268IS8#PBF |
| LTC6268IS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8 | LTC6268HS6#TRPBF vs LTC6268IS8#TRPBF |
LTC6268HS6#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6268HS6#TRPBF involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the datasheet's layout guidelines and application notes for more details.
-
The input capacitor should be a low-ESR, high-frequency capacitor (e.g., 10nF to 100nF) placed close to the VIN pin. The output capacitor should be a low-ESR, high-frequency capacitor (e.g., 10nF to 100nF) placed close to the VOUT pin. The capacitor values and types depend on the specific application requirements, such as output voltage, current, and ripple. Refer to the datasheet's capacitor selection guidelines and application notes for more details.
-
The LTC6268HS6#TRPBF has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure that the device operates within the recommended temperature range for optimal performance and reliability.
-
To ensure EMI compliance, follow proper PCB layout and design guidelines, use shielding and filtering components, and ensure that the device is operated within its specified frequency range. Additionally, use a metal shield or a shielded enclosure to reduce radiated emissions. Refer to the datasheet's EMI guidelines and application notes for more details.
-
The recommended input voltage range for the LTC6268HS6#TRPBF is 2.7V to 5.5V. Operating the device outside this range may affect its performance, reliability, and stability. Ensure that the input voltage is within the recommended range for optimal performance.