Part Details for LTC6268HS8#TRPBF by Analog Devices Inc
Results Overview of LTC6268HS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6268HS8#TRPBF Information
LTC6268HS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6268HS8#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC6268HS8#TRPBF-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.7875 | Buy Now |
|
DISTI #
584-LTC6268HS8#TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 500MHz Ultra-L Bias C FET In Op Amp RoHS: Compliant | 0 |
|
$5.7800 | Order Now |
|
|
Analog Devices Inc | 500MHz Ultra-L Bias C FET In O Min Qty: 2500 Package Multiple: 2500 | 10000 |
|
$4.6300 / $11.9100 | Buy Now |
|
DISTI #
LTC6268HS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.9800 / $6.2100 | Buy Now |
US Tariff Estimator: LTC6268HS8#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6268HS8#TRPBF
LTC6268HS8#TRPBF Part Data Attributes
|
|
LTC6268HS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6268HS8#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 2e-8 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 77 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.23 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 200 V/Us | |
| Slew Rate-Nom | 400 V/Us | |
| Supply Current-Max | 23 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 420000 | |
| Voltage Gain-Min | 2000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
Alternate Parts for LTC6268HS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC6268HS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6268HS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6268IS8#PBF | Analog Devices Inc | $5.2243 | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8 | LTC6268HS8#TRPBF vs LTC6268IS8#PBF |
| LTC6268IS8#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8 | LTC6268HS8#TRPBF vs LTC6268IS8#TRPBF |
| LTC6268HS6#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO6 | LTC6268HS8#TRPBF vs LTC6268HS6#TRPBF |
LTC6268HS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6268HS8#TRPBF involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the Analog Devices application note AN140 for more details.
-
The input capacitor should be a low-ESR ceramic capacitor with a value between 1uF to 10uF, while the output capacitor should be a low-ESR ceramic or film capacitor with a value between 1uF to 100uF. The capacitor values and types depend on the specific application requirements, such as noise filtering and output impedance. Refer to the datasheet and application notes for more guidance.
-
The LTC6268HS8#TRPBF has an operating temperature range of -40°C to 125°C, making it suitable for industrial and automotive applications. However, the device's performance may degrade at extreme temperatures, so it's essential to consider the specific application requirements and thermal management.
-
To ensure EMC, follow proper PCB layout and design practices, such as using a solid ground plane, keeping sensitive traces away from noise sources, and using shielding and filtering components as needed. Additionally, consider using a common-mode choke or ferrite bead to reduce electromagnetic interference (EMI). Refer to the Analog Devices application note AN140 for more details.
-
The recommended power-up sequence for the LTC6268HS8#TRPBF is to apply the power supply voltage (VCC) before applying the input signal. This ensures that the device is properly biased and configured before processing the input signal. A slow power-up ramp (e.g., 1ms to 10ms) is also recommended to prevent voltage overshoots and ensure reliable operation.