Part Details for LTC6268HS8-10#TRPBF by Analog Devices Inc
Results Overview of LTC6268HS8-10#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6268HS8-10#TRPBF Information
LTC6268HS8-10#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6268HS8-10#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC6268HS8-10#TRPBF-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8500 | Buy Now |
|
DISTI #
584-C6268HS8-10TRPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 4GHz Ultra-L Bias C FET In Op Amp RoHS: Compliant | 0 |
|
$5.8500 | Order Now |
|
|
Analog Devices Inc | 4GHz Ultra-L Bias C FET In Op Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$4.6800 / $12.0000 | Buy Now |
|
|
Quest Components | 314 |
|
$4.2640 / $9.8400 | Buy Now | |
|
DISTI #
LTC6268HS8-10TR
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.0400 / $6.2800 | Buy Now |
US Tariff Estimator: LTC6268HS8-10#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6268HS8-10#TRPBF
LTC6268HS8-10#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6268HS8-10#TRPBF Part Data Attributes
|
|
LTC6268HS8-10#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6268HS8-10#TRPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 0.150 Inch, Plastic, Lead Free, Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1610 (S8) | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000004 µA | |
| Bias Current-Max (IIB) @25C | 2e-11 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 77 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9025 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.752 Mm | |
| Slew Rate-Min | 600 V/Us | |
| Slew Rate-Nom | 1500 V/Us | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 4000000 | |
| Voltage Gain-Min | 40000 | |
| Wideband | Yes | |
| Width | 3.899 Mm |
LTC6268HS8-10#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for high-frequency op-amps like the LTC6268. Keep the input and output traces short and away from each other, use a solid ground plane, and decouple the power supplies with low-ESR capacitors. Refer to the datasheet's layout guidelines and application notes for more details.
-
The gain resistors (Rf and Rg) determine the gain and bandwidth of the op-amp. Choose resistors with low tolerance (e.g., 1%) and temperature coefficient (e.g., 25 ppm/°C) to ensure stable gain. Use the datasheet's gain calculation formula and consider the desired gain, bandwidth, and noise requirements for your application.
-
The LTC6268 can drive capacitive loads up to 1 nF without oscillation. However, it's recommended to use a series resistor (Rs) to dampen the load and prevent oscillation. The value of Rs depends on the load capacitance and the desired damping factor. Consult the datasheet's application notes for more information.
-
To reduce noise and EMI, use proper shielding, grounding, and layout techniques. Keep the op-amp and its components away from noise sources, use a low-noise power supply, and decouple the power supplies with low-ESR capacitors. Consider using a shielded enclosure and EMI filters if necessary.
-
To prevent latch-up and ensure proper operation, power up the LTC6268 in the following sequence: 1) Apply the negative power supply (V-), 2) Apply the positive power supply (V+), and 3) Apply the input signals. This sequence helps to prevent voltage stresses on the internal ESD protection diodes.