Part Details for LTC6400CUD-20#PBF by Analog Devices Inc
Results Overview of LTC6400CUD-20#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6400CUD-20#PBF Information
LTC6400CUD-20#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6400CUD-20#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3922
|
Newark | Diff-Amp, 1.84Ghz, 0 To 70Deg C, Qfn-16, No. Of Channels:1Channels, Gain Bandwidth Product:1.84Ghz, Supply Voltage Range:2.85V To 3.5V, Ic Case/Package:Qfn, No. Of Pins:16Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LTC6400CUD-20#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
63514029
|
Verical | SP Amp DIFF AMP Single 3.5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 38 Package Multiple: 38 Date Code: 2218 | Americas - 38 |
|
$2.2451 / $2.2465 | Buy Now |
|
DISTI #
69676946
|
Verical | SP Amp DIFF AMP Single 3.5V 16-Pin QFN EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2219 | Americas - 2 |
|
$4.5700 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 1 Func, 2000uV Offset-Max, CMOS, PQCC16 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 82 |
|
$4.0300 / $5.0400 | Buy Now |
|
|
Chip Stock | HighSpeedOperationalAmplifiers3GHzLowNoise/LowDistortionDifferentialAmp | 425 |
|
RFQ |
US Tariff Estimator: LTC6400CUD-20#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6400CUD-20#PBF
LTC6400CUD-20#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6400CUD-20#PBF Part Data Attributes
|
|
LTC6400CUD-20#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6400CUD-20#PBF
Analog Devices Inc
1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 0.0045 V/Us | |
| Supply Voltage Limit-Max | 3.6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC6400CUD-20#PBF
This table gives cross-reference parts and alternative options found for LTC6400CUD-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6400CUD-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6400IUD-20#TRPBF | Linear Technology | Check for Price | LTC6400-20 - 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC6400CUD-20#PBF vs LTC6400IUD-20#TRPBF |
| LTC6400CUD-20#TRPBF | Linear Technology | Check for Price | LTC6400-20 - 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC6400CUD-20#PBF vs LTC6400CUD-20#TRPBF |
| LTC6400IUD-20#TRPBF | Analog Devices Inc | Check for Price | 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF | LTC6400CUD-20#PBF vs LTC6400IUD-20#TRPBF |
| LTC6400IUD-20#PBF | Analog Devices Inc | Check for Price | 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF | LTC6400CUD-20#PBF vs LTC6400IUD-20#PBF |
LTC6400CUD-20#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6400CUD-20 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the device close to the analog power supply. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure proper biasing, connect the VCC pin to a quiet, low-impedance analog power supply, and decouple it with a 0.1uF ceramic capacitor to ground. Also, ensure the input common-mode voltage is within the recommended range of 1.2V to 3.8V.
-
The maximum allowable input voltage swing for the LTC6400CUD-20 is 2.4Vpp differential, with a common-mode voltage range of 1.2V to 3.8V. Exceeding this range may result in reduced performance or damage to the device.
-
To minimize noise and interference, use shielded cables, keep the device away from high-frequency sources, and use a low-pass filter at the input. Also, ensure the PCB layout is optimized for low noise, and use a quiet, low-impedance analog power supply.
-
The recommended operating temperature range for the LTC6400CUD-20 is -40°C to 125°C. Operating the device outside this range may result in reduced performance or reliability issues.