Part Details for LTC6400CUD-20#PBF by Linear Technology
Results Overview of LTC6400CUD-20#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6400CUD-20#PBF Information
LTC6400CUD-20#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6400CUD-20#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 223 |
|
RFQ |
US Tariff Estimator: LTC6400CUD-20#PBF by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6400CUD-20#PBF
LTC6400CUD-20#PBF Part Data Attributes
|
|
LTC6400CUD-20#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6400CUD-20#PBF
Linear Technology
LTC6400-20 - 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | QFN | |
| Package Description | 3 X 3 Mm, 0.75 Mm Height, Lead Free, Plastic, Mo-220weed-2, Qfn-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | UD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 0.0045 V/Us | |
| Supply Voltage Limit-Max | 3.6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for LTC6400CUD-20#PBF
This table gives cross-reference parts and alternative options found for LTC6400CUD-20#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6400CUD-20#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6400IUD-20#TRPBF | Linear Technology | Check for Price | LTC6400-20 - 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC6400CUD-20#PBF vs LTC6400IUD-20#TRPBF |
| LTC6400CUD-20#TRPBF | Linear Technology | Check for Price | LTC6400-20 - 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC6400CUD-20#PBF vs LTC6400CUD-20#TRPBF |
| LTC6400IUD-20#TRPBF | Analog Devices Inc | Check for Price | 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF | LTC6400CUD-20#PBF vs LTC6400IUD-20#TRPBF |
| LTC6400IUD-20#PBF | Analog Devices Inc | Check for Price | 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF | LTC6400CUD-20#PBF vs LTC6400IUD-20#PBF |
LTC6400CUD-20#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the LTC6400CUD-20#PBF. It's recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device.
-
To ensure stability, make sure to follow the recommended component values and layout guidelines. Additionally, check that the input and output capacitors are properly selected and placed, and that the device is operated within its recommended operating conditions.
-
The maximum power dissipation of the LTC6400CUD-20#PBF is dependent on the operating conditions and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature, but this can be derated based on the thermal resistance of the package and the operating conditions.
-
The LTC6400CUD-20#PBF is rated for operation from -40°C to 125°C, but the device's performance and reliability may be affected at high temperatures. It's recommended to consult the datasheet and application notes for guidance on operating the device in high-temperature environments.
-
To troubleshoot issues with the LTC6400CUD-20#PBF, start by checking the PCB layout and component values against the recommended values in the datasheet. Use an oscilloscope to measure the input and output waveforms, and check for any signs of oscillation or instability. Consult the application notes and technical support resources for further guidance.