Part Details for LTC6400CUD-20#TRPBF by Analog Devices Inc
Results Overview of LTC6400CUD-20#TRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6400CUD-20#TRPBF Information
LTC6400CUD-20#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6400CUD-20#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7955 |
|
RFQ |
US Tariff Estimator: LTC6400CUD-20#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6400CUD-20#TRPBF
LTC6400CUD-20#TRPBF Part Data Attributes
|
|
LTC6400CUD-20#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6400CUD-20#TRPBF
Analog Devices Inc
1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Bandwidth (3dB)-Nom | 1840 Mhz | |
| Common-mode Reject Ratio-Min | 45 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 0.0045 V/Us | |
| Supply Current-Max | 105 Ma | |
| Supply Voltage Limit-Max | 3.6 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Gain-Min | 9.33 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for LTC6400CUD-20#TRPBF
This table gives cross-reference parts and alternative options found for LTC6400CUD-20#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6400CUD-20#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6400CUD-20#TRPBF | Linear Technology | Check for Price | LTC6400-20 - 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC6400CUD-20#TRPBF vs LTC6400CUD-20#TRPBF |
| LTC6400IUD-20#PBF | Analog Devices Inc | Check for Price | 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF | LTC6400CUD-20#TRPBF vs LTC6400IUD-20#PBF |
| LTC6400IUD-20#TRPBF | Linear Technology | Check for Price | LTC6400-20 - 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC6400CUD-20#TRPBF vs LTC6400IUD-20#TRPBF |
| LTC6400CUD-20#PBF | Analog Devices Inc | Check for Price | 1.8GHz Low Noise, Low Distortion Differential ADC Driver for 300MHz IF | LTC6400CUD-20#TRPBF vs LTC6400CUD-20#PBF |
LTC6400CUD-20#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6400CUD-20 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended PCB layout and land pattern that should be followed.
-
To ensure proper biasing, the LTC6400CUD-20 requires a stable voltage supply, typically between 2.7V and 5.5V. The device also requires a bias current, which can be set using an external resistor. The datasheet provides a recommended bias circuit and calculation for the bias resistor value.
-
The LTC6400CUD-20 has an operating temperature range of -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and the user should consult the datasheet for temperature-related specifications and limitations.
-
The LTC6400CUD-20 is a commercial-grade device, but Analog Devices Inc offers a variety of high-reliability and aerospace-grade versions of the device, such as the LTC6400CUH-20#TRPBF, which is qualified to MIL-PRF-38535 standards. Users should consult with Analog Devices Inc for more information on high-reliability and aerospace-grade options.
-
Common issues with the LTC6400CUD-20 can often be attributed to poor PCB layout, inadequate biasing, or incorrect component selection. Users should consult the datasheet and application notes for troubleshooting guidelines, and may also contact Analog Devices Inc's technical support for assistance.