Part Details for LTC6404CUD-1#TRPBF by Analog Devices Inc
Results Overview of LTC6404CUD-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6404CUD-1#TRPBF Information
LTC6404CUD-1#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6404CUD-1#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | LTC6404-600MHz,LowNoise,HighPrecisionFullyDifferentialInput/OutputAmpliï¬er/Driver | 186 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 5284 |
|
RFQ |
US Tariff Estimator: LTC6404CUD-1#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6404CUD-1#TRPBF
LTC6404CUD-1#TRPBF Part Data Attributes
|
|
LTC6404CUD-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6404CUD-1#TRPBF
Analog Devices Inc
600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 3 X 3 Mm, 0.75 Mm Height, Lead Free, Plastic, Mo-220weed-2, Qfn-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 60 µA | |
| Common-mode Reject Ratio-Nom | 60 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 450 V/Us | |
| Supply Current-Max | 35.5 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 500000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for LTC6404CUD-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC6404CUD-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6404CUD-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6404CUD-1#PBF | Analog Devices Inc | Check for Price | 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver | LTC6404CUD-1#TRPBF vs LTC6404CUD-1#PBF |
| LTC6404IUD-1#PBF | Linear Technology | Check for Price | LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC6404CUD-1#TRPBF vs LTC6404IUD-1#PBF |
| LTC6404HUD-1#TRPBF | Analog Devices Inc | Check for Price | 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver | LTC6404CUD-1#TRPBF vs LTC6404HUD-1#TRPBF |
| LTC6404CUD-1#TRPBF | Linear Technology | Check for Price | LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: 0°C to 70°C | LTC6404CUD-1#TRPBF vs LTC6404CUD-1#TRPBF |
| LTC6404HUD-1#PBF | Linear Technology | Check for Price | LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 125°C | LTC6404CUD-1#TRPBF vs LTC6404HUD-1#PBF |
| LTC6404IUD-1#TRPBF | Linear Technology | Check for Price | LTC6404 - 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | LTC6404CUD-1#TRPBF vs LTC6404IUD-1#TRPBF |
| LTC6404IUD-1#PBF | Analog Devices Inc | Check for Price | 600MHz, Low Noise, High Precision Fully Differential Input/Output Amplifier/Driver | LTC6404CUD-1#TRPBF vs LTC6404IUD-1#PBF |
LTC6404CUD-1#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6404 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended layout and land pattern that should be followed.
-
To ensure stability, follow the datasheet's recommended compensation network and component values. Additionally, make sure the input and output capacitors are of high quality and have low ESR. The device's gain and phase margins can be checked using simulation tools or a network analyzer to ensure stability. Proper PCB layout and decoupling are also crucial for stability.
-
The maximum power dissipation of the LTC6404 is dependent on the package type and ambient temperature. For the UDFN package, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this can be derated based on the ambient temperature and other factors. The datasheet provides a power dissipation vs. ambient temperature graph that should be consulted.
-
Yes, the LTC6404 can be used in a non-inverting configuration. However, this requires a different compensation network and component values compared to the inverting configuration. The datasheet provides an example of a non-inverting configuration, and additional application notes are available from Analog Devices that provide more information.
-
The LTC6404 has an absolute maximum input voltage rating of 6V. To protect the device from input overvoltage, a voltage clamp or limiter can be used. Additionally, input resistors and capacitors can be used to limit the input voltage and current. The datasheet provides more information on input overvoltage protection.