Part Details for LTC6406IMS8E#TRPBF by Analog Devices Inc
Results Overview of LTC6406IMS8E#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6406IMS8E#TRPBF Information
LTC6406IMS8E#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6406IMS8E#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 3GHz,LowNoise,Rail-to-RailInputDifferentialAmplifier/Driver | 2970 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC DRIVER 8MSOP / ADC Driver IC Data Acquisition 8-MSOP-EP | 1450 |
|
$12.0000 / $15.5000 | Buy Now |
US Tariff Estimator: LTC6406IMS8E#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6406IMS8E#TRPBF
LTC6406IMS8E#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6406IMS8E#TRPBF Part Data Attributes
|
|
LTC6406IMS8E#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6406IMS8E#TRPBF
Analog Devices Inc
3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Lead Free, Plastic, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1662 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 24 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 630 V/Us | |
| Supply Current-Max | 22 Ma | |
| Supply Voltage Limit-Max | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for LTC6406IMS8E#TRPBF
This table gives cross-reference parts and alternative options found for LTC6406IMS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6406IMS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6406IMS8E#PBF | Linear Technology | Check for Price | LTC6406 - 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6406IMS8E#TRPBF vs LTC6406IMS8E#PBF |
| LTC6406CMS8E#TRPBF | Linear Technology | Check for Price | LTC6406 - 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6406IMS8E#TRPBF vs LTC6406CMS8E#TRPBF |
| LTC6406CMS8E#PBF | Analog Devices Inc | Check for Price | 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | LTC6406IMS8E#TRPBF vs LTC6406CMS8E#PBF |
| LTC6406CMS8E#PBF | Linear Technology | Check for Price | LTC6406 - 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC6406IMS8E#TRPBF vs LTC6406CMS8E#PBF |
| LTC6406CMS8E#TRPBF | Analog Devices Inc | Check for Price | 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | LTC6406IMS8E#TRPBF vs LTC6406CMS8E#TRPBF |
| LTC6406IMS8E#TRPBF | Linear Technology | Check for Price | LTC6406 - 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC6406IMS8E#TRPBF vs LTC6406IMS8E#TRPBF |
| LTC6406IMS8E#PBF | Analog Devices Inc | Check for Price | 3GHz, Low Noise, Rail-to-Rail Input Differential Amplifier/Driver | LTC6406IMS8E#TRPBF vs LTC6406IMS8E#PBF |
LTC6406IMS8E#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6406 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the input and output connectors. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to minimize the loop area of the input and output traces.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source between 2.7V and 5.5V, and connect the VEE pin to a stable voltage source between -2.7V and -5.5V. Also, ensure that the input common-mode voltage is within the specified range of 0.5V to 3.5V.
-
The LTC6406 is rated for operation from -40°C to 125°C, but it's recommended to operate it within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
The LTC6406 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an ESD-protected package.
-
The recommended input termination for the LTC6406 is a 50Ω resistor to ground, and the recommended output termination is a 50Ω resistor to the load. However, the optimal termination may vary depending on the specific application and signal frequency.