Part Details for LTC6406IUD#PBF by Analog Devices Inc
Results Overview of LTC6406IUD#PBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6406IUD#PBF Information
LTC6406IUD#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6406IUD#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7370
|
Newark | Diff-Amp, 3Ghz, -40 To 85Deg C, Qfn-16, No. Of Channels:1Channels, Gain Bandwidth Product:3Ghz, Supply Voltage Range:2.7V To 3.5V, Ic Case/Package:Qfn, No. Of Pins:16Pins, Amplifier Type:Differential, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices LTC6406IUD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
|
Chip Stock | 3GHz,LowNoise,Rail-to-RailInputDifferentialAmplifier/Driver | 3810 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC DRIVER 16QFN / ADC Driver IC Data Acquisition 16-QFN (3x3) | 2380 |
|
$102.8572 / $111.4286 | Buy Now |
US Tariff Estimator: LTC6406IUD#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6406IUD#PBF
LTC6406IUD#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6406IUD#PBF Part Data Attributes
|
|
LTC6406IUD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6406IUD#PBF
Analog Devices Inc
Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PQCC16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 3 X 3 Mm, 0.75 Mm Height, Lead Free, Plastic, Mo-220weed-2, Qfn-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 05-08-1691 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 24 µA | |
| Common-mode Reject Ratio-Min | 50 Db | |
| Common-mode Reject Ratio-Nom | 65 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Slew Rate-Nom | 630 V/Us | |
| Supply Current-Max | 22 Ma | |
| Supply Voltage Limit-Max | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3000000 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for LTC6406IUD#PBF
This table gives cross-reference parts and alternative options found for LTC6406IUD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6406IUD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6406IUD#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PQCC16 | LTC6406IUD#PBF vs LTC6406IUD#TRPBF |
| LTC6406CUD#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3500uV Offset-Max, CMOS, PQCC16 | LTC6406IUD#PBF vs LTC6406CUD#TRPBF |
LTC6406IUD#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6406 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
Choose X7R or X5R ceramic capacitors with a voltage rating of at least 2x the maximum input voltage. The capacitance value should be between 1uF to 10uF, depending on the specific application requirements. Ensure the capacitors are placed close to the device and have a low ESL and ESR.
-
The maximum power dissipation of the LTC6406 is dependent on the ambient temperature and the thermal resistance of the package. For the UDFN package, the maximum power dissipation is approximately 1.4W at 25°C ambient temperature.
-
To ensure stability, ensure the input and output capacitors are properly selected, the PCB layout is optimal, and the device is properly bypassed. Additionally, the input and output impedance should be matched to the device's input and output impedance, respectively.
-
The recommended input voltage range for the LTC6406 is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.