Part Details for LTC6409HUDB#TRMPBF by Analog Devices Inc
Results Overview of LTC6409HUDB#TRMPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6409HUDB#TRMPBF Information
LTC6409HUDB#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6409HUDB#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7372
|
Newark | Diff-Amp, 10Ghz, -40 To 125Deg C, Qfn-10, No. Of Channels:1Channels, Gain Bandwidth Product:10Ghz, Supply Voltage Range:2.7V To 5.25V, Ic Case/Package:Qfn, No. Of Pins:10Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LTC6409HUDB#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.5700 / $15.7200 | Buy Now |
|
DISTI #
505-LTC6409HUDB#TRMPBFCT-ND
|
DigiKey | IC ADC DRIVER 10QFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3625 / $15.7200 | Buy Now |
|
DISTI #
584-C6409HUDBTRMPBF
|
Mouser Electronics | High Speed Operational Amplifiers 10GHz GBW, 1.1nV/vHz Diff Amp/ADC Drvr RoHS: Compliant | 0 |
|
$8.3600 / $15.7200 | Order Now |
|
|
Analog Devices Inc | 10GHz GBW, 1.1nV/vHz Diff Amp/ Package Multiple: 500 | 0 |
|
$6.6900 / $15.7200 | Buy Now |
|
|
NexGen Digital | 279 |
|
RFQ | ||
|
DISTI #
LTC6409HUDBTRMP
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 500 | 0 |
|
$8.6400 / $9.2200 | Buy Now |
|
|
Win Source Electronics | IC ADC DRIVER 10QFN / ADC Driver IC Data Acquisition 10-QFN (3x2) | 190 |
|
$13.9286 / $20.8928 | Buy Now |
US Tariff Estimator: LTC6409HUDB#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6409HUDB#TRMPBF
LTC6409HUDB#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6409HUDB#TRMPBF Part Data Attributes
|
|
LTC6409HUDB#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6409HUDB#TRMPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 1400uV Offset-Max, CMOS, PQCC10
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-10 | |
| Pin Count | 10 | |
| Manufacturer Package Code | 05-08-1848 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 160 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 1400 µV | |
| JESD-30 Code | R-PQCC-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.85 Mm | |
| Slew Rate-Nom | 1720 V/Us | |
| Supply Current-Max | 0.058 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Unity Gain BW-Nom | 10000000 | |
| Wideband | Yes | |
| Width | 2 Mm |
Alternate Parts for LTC6409HUDB#TRMPBF
This table gives cross-reference parts and alternative options found for LTC6409HUDB#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6409HUDB#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6409HUDB#TRPBF | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 1400uV Offset-Max, CMOS, PQCC10 | LTC6409HUDB#TRMPBF vs LTC6409HUDB#TRPBF |
LTC6409HUDB#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6409 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the input and output connectors. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure proper biasing, make sure to connect the VCC pin to a stable voltage source, and the VEE pin to a stable negative voltage source or ground. The recommended bias voltage is between 4.5V and 11V. Also, ensure that the input and output signals are within the recommended common-mode voltage range.
-
The LTC6409 can operate up to 400MHz, but the maximum operating frequency depends on the specific application and the quality of the PCB layout. It's recommended to consult the datasheet and application notes for more information.
-
The LTC6409 has a maximum junction temperature of 150°C. To ensure reliable operation, it's recommended to keep the device temperature below 125°C. Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device.
-
The recommended input and output termination for the LTC6409 is 50Ω. This ensures maximum power transfer and minimizes signal reflections. However, the optimal termination may vary depending on the specific application and signal frequencies.