Part Details for LTC6409HUDB#TRPBF by Analog Devices Inc
Overview of LTC6409HUDB#TRPBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC6409HUDB#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC6409HUDB#TRPBFTR-ND
|
DigiKey | IC ADC DRIVER 10QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.6488 | Buy Now |
DISTI #
584-LTC6409HUDBTRPBF
|
Mouser Electronics | High Speed Operational Amplifiers 10GHz GBW, 1.1nV/?Hz Differential Amplifier/ADC Driver RoHS: Compliant | 0 |
|
$8.6500 | Order Now |
|
Analog Devices Inc | 10GHz GBW, 1.1nV/vHz Diff Amp/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.6488 / $14.1900 | Buy Now |
Part Details for LTC6409HUDB#TRPBF
LTC6409HUDB#TRPBF CAD Models
LTC6409HUDB#TRPBF Part Data Attributes
|
LTC6409HUDB#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6409HUDB#TRPBF
Analog Devices Inc
10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 2 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, QFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1848 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 160 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Slew Rate-Nom | 1720 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 8000000 | |
Width | 2 mm |
Alternate Parts for LTC6409HUDB#TRPBF
This table gives cross-reference parts and alternative options found for LTC6409HUDB#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6409HUDB#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6409IUDB#TRPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC6409HUDB#TRPBF vs LTC6409IUDB#TRPBF |
LTC6409CUDB#TRPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6409HUDB#TRPBF vs LTC6409CUDB#TRPBF |
LTC6409HUDB#TRMPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRPBF vs LTC6409HUDB#TRMPBF |
LTC6409IUDB#PBF | 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRPBF vs LTC6409IUDB#PBF |
LTC6409CUDB#TRMPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRPBF vs LTC6409CUDB#TRMPBF |
LTC6409CUDB#TRMPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: 0°C to 70°C | Linear Technology | LTC6409HUDB#TRPBF vs LTC6409CUDB#TRMPBF |
LTC6409HUDB#TRMPBF | LTC6409 - 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver; Package: QFN; Pins: 10; Temperature Range: -40°C to 125°C | Linear Technology | LTC6409HUDB#TRPBF vs LTC6409HUDB#TRMPBF |
LTC6409CUDB#TRPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRPBF vs LTC6409CUDB#TRPBF |
LTC6409IUDB#TRPBF | 10GHz GBW, 1.1nV/√Hz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRPBF vs LTC6409IUDB#TRPBF |
LTC6409HUDB#PBF | 10GHz GBW, 1.1nV/vHz Differential Amplifier/ADC Driver | Analog Devices Inc | LTC6409HUDB#TRPBF vs LTC6409HUDB#PBF |