Part Details for LTC6561HUF#PBF by Analog Devices Inc
Results Overview of LTC6561HUF#PBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6561HUF#PBF Information
LTC6561HUF#PBF by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6561HUF#PBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK3942
|
Newark | Transimpedence-Amp, Qfn-Ep-24, 125Deg C, No. Of Channels:4Channels, Gain Bandwidth Product:220Mhz, Supply Voltage Range:4.25V To 5.25V, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins, Amplifier Type:Transimpedance, Rail To Rail:- Rohs Compliant: Yes |Analog Devices LTC6561HUF#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$7.2400 / $14.1900 | Buy Now |
|
DISTI #
505-LTC6561HUF#PBF-ND
|
DigiKey | IC TRANSIMPEDANCE AMP 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
280 In Stock |
|
$7.6613 / $12.4600 | Buy Now |
|
DISTI #
584-LTC6561HUF#PBF
|
Mouser Electronics | Transimpedance Amplifiers 4 channel transimpedance amplifier RoHS: Compliant | 658 |
|
$7.0200 / $11.7100 | Buy Now |
|
|
Analog Devices Inc | 4 channel transimpedance ampli Package Multiple: 91 | 13706 |
|
$5.6200 / $11.7100 | Buy Now |
|
DISTI #
35218804
|
Verical | SP Amp Transimpedance Amp Single 5.25V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 13650 |
|
$6.9511 | Buy Now |
|
DISTI #
35218804
|
Verical | SP Amp Transimpedance Amp Single 5.25V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 13650 |
|
$6.9511 | Buy Now |
|
DISTI #
LTC6561HUF#PBF
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 91 | 0 |
|
$7.2500 / $8.4300 | Buy Now |
|
DISTI #
35218804
|
Verical | SP Amp Transimpedance Amp Single 5.25V 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 13650 |
|
$6.9511 | Buy Now |
US Tariff Estimator: LTC6561HUF#PBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6561HUF#PBF
LTC6561HUF#PBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6561HUF#PBF Part Data Attributes
|
|
LTC6561HUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6561HUF#PBF
Analog Devices Inc
Analog Circuit, 1 Func, 4 Channel, CMOS, PQCC24
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-24 | |
| Pin Count | 24 | |
| Manufacturer Package Code | 05-08-1697 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-11-19 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-PQCC-N24 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |
LTC6561HUF#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6561HUF involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, the datasheet provides a recommended layout diagram that can be followed.
-
The input and output capacitors should be chosen based on the specific application requirements. For the input capacitor, a low-ESR ceramic capacitor with a value between 1uF to 10uF is recommended. For the output capacitor, a low-ESR ceramic or film capacitor with a value between 1uF to 22uF is recommended. The datasheet provides more detailed guidelines for capacitor selection.
-
The LTC6561HUF has an operating temperature range of -40°C to 125°C. However, the device can be operated at a junction temperature of up to 150°C for short periods of time. It's essential to ensure that the device is properly heat-sinked and that the thermal design is adequate for the specific application.
-
Common issues with the LTC6561HUF can often be attributed to poor PCB layout, inadequate decoupling, or incorrect component selection. To troubleshoot, start by verifying the PCB layout and ensuring that the input and output traces are short and well-separated. Check the decoupling capacitors and ensure they are properly placed and sized. Also, verify that the input and output capacitors are suitable for the application. If the issue persists, consult the datasheet and application notes for further guidance.
-
The LTC6561HUF is a commercial-grade device, but it can be used in high-reliability or aerospace applications with proper qualification and testing. Analog Devices provides a range of high-reliability devices, including the LTC6561HUF, that meet the requirements of various industries such as aerospace, defense, and industrial. However, it's essential to consult with Analog Devices' sales and support teams to ensure that the device meets the specific requirements of the application.