Part Details for LTC660CN8 by Analog Devices Inc
Overview of LTC660CN8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LTC660CN8
LTC660CN8 CAD Models
LTC660CN8 Part Data Attributes
|
LTC660CN8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC660CN8
Analog Devices Inc
Switched Capacitor Converter, 45kHz Switching Freq-Max, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for LTC660CN8
This table gives cross-reference parts and alternative options found for LTC660CN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC660CN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9463201MPX | Switched Capacitor Converter, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | LTC660CN8 vs 5962-9463201MPX |
ADM660AN | SWITCHED CAPACITOR CONVERTER, 120kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, MO-095AA, DIP-8 | Rochester Electronics LLC | LTC660CN8 vs ADM660AN |
CAT660ELA | Switched Capacitor Converter, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, MS-001, DIP-8 | Catalyst Semiconductor | LTC660CN8 vs CAT660ELA |
MAX660MJA | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | LTC660CN8 vs MAX660MJA |
MAX660EPA | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | LTC660CN8 vs MAX660EPA |
MAX660EPA+ | CMOS Monolithic Voltage Converter, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | LTC660CN8 vs MAX660EPA+ |
LTC660CN8#PBF | LTC660 - 100mA CMOS Voltage Converter; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC660CN8 vs LTC660CN8#PBF |
MAX660CPA+ | CMOS Monolithic Voltage Converter, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | LTC660CN8 vs MAX660CPA+ |
MAX660MJA/883B | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | LTC660CN8 vs MAX660MJA/883B |
MAX660CPA | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | LTC660CN8 vs MAX660CPA |