Part Details for MAX660CPA by Rochester Electronics LLC
Overview of MAX660CPA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX660CPA
MAX660CPA CAD Models
MAX660CPA Part Data Attributes
|
MAX660CPA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX660CPA
Rochester Electronics LLC
SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.572 mm | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for MAX660CPA
This table gives cross-reference parts and alternative options found for MAX660CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX660CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX660MJA | CMOS Monolithic Voltage Converter, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX660CPA vs MAX660MJA |
CAT660EPA | SWITCHED CAPACITOR CONVERTER, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | onsemi | MAX660CPA vs CAT660EPA |
ADM660AN | SWITCHED CAPACITOR CONVERTER, 120kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, MO-095AA, DIP-8 | Rochester Electronics LLC | MAX660CPA vs ADM660AN |
MAX660EPA | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX660CPA vs MAX660EPA |
MAX660MJA/883B | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX660CPA vs MAX660MJA/883B |
MAX660CPA+ | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX660CPA vs MAX660CPA+ |
CAT660ELA | Switched Capacitor Converter, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, MS-001, DIP-8 | Catalyst Semiconductor | MAX660CPA vs CAT660ELA |
5962-9463201MPX | Switched Capacitor Converter, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX660CPA vs 5962-9463201MPX |
CAT660CPA | Switched Capacitor Converter, 0.1A, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Catalyst Semiconductor | MAX660CPA vs CAT660CPA |
MAX660EPA+ | CMOS Monolithic Voltage Converter, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX660CPA vs MAX660EPA+ |