Part Details for LTC660CS8#TRPBF by Analog Devices Inc
Overview of LTC660CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LTC660CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC660CS8#TRPBFCT-ND
|
DigiKey | IC REG CHARGE PUMP INV 100MA 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
534 In Stock |
|
$5.9348 / $10.8700 | Buy Now |
DISTI #
584-LTC660CS8#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 100mA CMOS V Conv RoHS: Compliant | 2904 |
|
$5.9300 / $10.8500 | Buy Now |
|
Analog Devices Inc | 100mA CMOS V Conv Min Qty: 1 Package Multiple: 2500 | 107 |
|
$5.9348 / $10.8700 | Buy Now |
DISTI #
LTC660CS8#TRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8300 / $6.0700 | Buy Now |
Part Details for LTC660CS8#TRPBF
LTC660CS8#TRPBF CAD Models
LTC660CS8#TRPBF Part Data Attributes
|
LTC660CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC660CS8#TRPBF
Analog Devices Inc
100mA CMOS Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 45 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for LTC660CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC660CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC660CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2660M | 100mA switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LTC660CS8#TRPBF vs LM2660M |
LM2660M/NOPB | IC SWITCHED CAPACITOR CONVERTER, 40 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LTC660CS8#TRPBF vs LM2660M/NOPB |
LM2660M | SWITCHED CAPACITOR CONVERTER, 40kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LTC660CS8#TRPBF vs LM2660M |
LTC660CS8 | Switched Capacitor Converter, 45kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LTC660CS8#TRPBF vs LTC660CS8 |
LM2660MX | Switched Capacitor Voltage Converter 8-SOIC -40 to 85 | Texas Instruments | LTC660CS8#TRPBF vs LM2660MX |
LTC660CS8 | LTC660 - 100mA CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC660CS8#TRPBF vs LTC660CS8 |
LTC660CS8#PBF | 100mA CMOS Voltage Converter | Analog Devices Inc | LTC660CS8#TRPBF vs LTC660CS8#PBF |
LM2660M | IC SWITCHED CAPACITOR CONVERTER, 40 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LTC660CS8#TRPBF vs LM2660M |
LM2660M/NOPB | 100mA switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LTC660CS8#TRPBF vs LM2660M/NOPB |
LTC660CS8#TRPBF | LTC660 - 100mA CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC660CS8#TRPBF vs LTC660CS8#TRPBF |