-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0815
|
Newark | Dc-Dc Charge Pump, Doubler/Inv, Soic-8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:20Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |Microchip TC7660SCOA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1803 |
|
$0.9460 / $1.2700 | Buy Now |
DISTI #
96K4048
|
Newark | Charge Pump Dc/Dc Converter, 8-Soic, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:12V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:20Ma, Fixed Output Voltage Nom.:-, Topology:Inverting Rohs Compliant: Yes |Microchip TC7660SCOA RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 | Buy Now |
DISTI #
TC7660SCOA-ND
|
DigiKey | IC REG CHRG PUMP INV 20MA 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
871 In Stock |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
TC7660SCOA
|
Avnet Americas | Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N Tube - Rail/Tube (Alt: TC7660SCOA) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Tube | 150 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
579-TC7660SCOA
|
Mouser Electronics | Switching Voltage Regulators High Voltage RoHS: Compliant | 402 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
TC7660SCOA
|
Microchip Technology Inc | High Voltage DC-DC Converter, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2305 Alternates Available |
|
$0.7100 / $1.2200 | Buy Now |
DISTI #
70046890
|
RS | Microchip TC7660SCOA, DC-DC Converter, 8-Pin SOIC | Microchip Technology Inc. TC7660SCOA RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9300 / $1.1000 | RFQ |
|
Future Electronics | TC7660 Series 1.5 to 12 V Super Charge Pump DC-to-DC Voltage Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 5 Weeks Container: Tube | 0Tube |
|
$0.8950 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N Tube RoHS: Compliant |
2300 In Stock 2900 Factory Stock |
|
$0.8440 / $0.9060 | Buy Now |
DISTI #
66385761
|
Verical | Charge Pump INV/STPUP -12V to -1.5V/3V to 24V 20mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2232 | Americas - 2592 |
|
$0.5738 / $0.8375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7660SCOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TC7660SCOA
Microchip Technology Inc
SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.02 A | |
Output Voltage-Max | -12 V | |
Output Voltage-Min | -1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Surface Mount | YES | |
Switcher Configuration | INVERTER | |
Switching Frequency-Max | 45 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TC7660SCOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7660SCOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7660SVOAVAO | Switched Capacitor Regulator, PDSO8 | Microchip Technology Inc | TC7660SCOA vs TC7660SVOAVAO |
TC7660SVOA723 | SWITCHED CAPACITOR CONVERTER | Microchip Technology Inc | TC7660SCOA vs TC7660SVOA723 |
TC7660SVOA713 | IC,DC/DC CONVERTER,CMOS,SOP,8PIN | Microchip Technology Inc | TC7660SCOA vs TC7660SVOA713 |
TC7660SEOA | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | Microchip Technology Inc | TC7660SCOA vs TC7660SEOA |
TC7660SEOA713VAO | Switched Capacitor Regulator, 45kHz Switching Freq-Max, PDSO8 | Microchip Technology Inc | TC7660SCOA vs TC7660SEOA713VAO |
TC7660SEOA713 | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660SCOA vs TC7660SEOA713 |
TC7660SEOA713G | SWITCHED CAPACITOR REGULATOR, 45 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TC7660SCOA vs TC7660SEOA713G |