Part Details for LTC6752HS5#TRMPBF by Analog Devices Inc
Results Overview of LTC6752HS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6752HS5#TRMPBF Information
LTC6752HS5#TRMPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6752HS5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7412
|
Newark | Comparator, Tsot-23-5, -40 To 125Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:3.4Ns, Supply Voltage Range:2.45V To 3.5V, 2.45V To 5.25V, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LTC6752HS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6 |
|
$2.7500 / $6.3700 | Buy Now |
|
DISTI #
505-LTC6752HS5#TRMPBFCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1578 In Stock |
|
$2.7500 / $6.8600 | Buy Now |
|
DISTI #
584-LTC6752HS5TRMPBF
|
Mouser Electronics | Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS RoHS: Compliant | 777 |
|
$2.7500 / $6.3700 | Buy Now |
|
DISTI #
V72:2272_06499003
|
Arrow Electronics | Comparator Single R-R I/P 3.5V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2 |
|
$1.2370 / $2.8296 | Buy Now |
|
|
Analog Devices Inc | 280MHz, 2.9ns Comp Fam w/ R2R Package Multiple: 500 | 816 |
|
$2.2000 / $6.8600 | Buy Now |
|
DISTI #
V72:2272_06499003
|
Arrow Electronics | Comparator Single R-R I/P 3.5V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2 |
|
$1.2370 / $2.8296 | Buy Now |
|
DISTI #
V72:2272_06499003
|
Arrow Electronics | Comparator Single R-R I/P 3.5V 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 2 |
|
$1.2370 / $2.8296 | Buy Now |
|
DISTI #
LTC6752HS5TRMPB
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$2.8400 / $3.0300 | Buy Now |
US Tariff Estimator: LTC6752HS5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6752HS5#TRMPBF
LTC6752HS5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6752HS5#TRMPBF Part Data Attributes
|
|
LTC6752HS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6752HS5#TRMPBF
Analog Devices Inc
Comparator, 1 Func, 8500uV Offset-Max, 2.9ns Response Time, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 2.1 µA | |
| Bias Current-Max (IIB) @25C | 1.25 µA | |
| Input Offset Voltage-Max | 8500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 2.9 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 5.9 Ma | |
| Supply Voltage Limit-Max | 3.6 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
LTC6752HS5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6752HS5 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device's output should be decoupled with a capacitor to prevent oscillations.
-
The maximum power dissipation of the LTC6752HS5 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature. However, this value can be derated at higher temperatures.
-
The LTC6752HS5 is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and ensure proper thermal management to prevent overheating.
-
To troubleshoot issues with the LTC6752HS5, start by verifying the input and output voltages, and checking for any signs of overheating. Use an oscilloscope to check for oscillations or noise on the output. Also, ensure that the device is properly decoupled and that the PCB layout is correct.