Part Details for LTC6752HS5#TRPBF by Analog Devices Inc
Results Overview of LTC6752HS5#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6752HS5#TRPBF Information
LTC6752HS5#TRPBF by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6752HS5#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-LTC6752HS5#TRPBFTR-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR TSOT23-5 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7500 | Buy Now |
|
DISTI #
584-LTC6752HS5#TRPBF
|
Mouser Electronics | Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS RoHS: Compliant | 0 |
|
$2.7500 | Order Now |
|
|
Analog Devices Inc | 280MHz, 2.9ns Comp Fam w/ R2R Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.2000 / $6.8600 | Buy Now |
|
DISTI #
53162021
|
Verical | Comparator Single R-R I/P 3.5V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$2.7211 | Buy Now |
|
DISTI #
53162021
|
Verical | Comparator Single R-R I/P 3.5V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$2.7211 | Buy Now |
|
DISTI #
LTC6752HS5TRPBF
|
Richardson RFPD | COMPARATOR RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.8400 / $2.9500 | Buy Now |
|
DISTI #
53162021
|
Verical | Comparator Single R-R I/P 3.5V 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 5000 |
|
$2.7211 | Buy Now |
US Tariff Estimator: LTC6752HS5#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6752HS5#TRPBF
LTC6752HS5#TRPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6752HS5#TRPBF Part Data Attributes
|
|
LTC6752HS5#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6752HS5#TRPBF
Analog Devices Inc
Comparator, 1 Func, 8500uV Offset-Max, 2.9ns Response Time, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 2.1 µA | |
| Bias Current-Max (IIB) @25C | 1.25 µA | |
| Input Offset Voltage-Max | 8500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 2.9 Ns | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 5.9 Ma | |
| Supply Voltage Limit-Max | 3.6 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
LTC6752HS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6752HS5#TRPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure proper power-up and power-down, the device should be powered up and down slowly (typically 1-10ms) to prevent voltage spikes and overshoots. Additionally, the input voltage should be ramped up and down monotonically to prevent oscillations.
-
The maximum capacitive load that the LTC6752HS5#TRPBF can drive is 100nF. Exceeding this limit may cause oscillations or instability.
-
To troubleshoot oscillations or instability issues, check the PCB layout, ensure proper power supply decoupling, and verify that the input and output traces are short and separate. Also, check for any unwanted feedback paths or noise coupling.
-
The recommended operating temperature range for the LTC6752HS5#TRPBF is -40°C to 125°C. Operating the device outside this range may affect its performance and reliability.