Part Details for LTC6900CS5#TRM by Linear Technology
Results Overview of LTC6900CS5#TRM by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6900CS5#TRM Information
LTC6900CS5#TRM by Linear Technology is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| GCJ31BR7LV153KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32QR7LV683KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
| GCJ32DR7LV104KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for LTC6900CS5#TRM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 7602 |
|
RFQ |
US Tariff Estimator: LTC6900CS5#TRM by Linear Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6900CS5#TRM
LTC6900CS5#TRM Part Data Attributes
|
|
LTC6900CS5#TRM
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC6900CS5#TRM
Linear Technology
LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT | |
| Package Description | Vssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Manufacturer Package Code | S5 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Can Also Operate From A 5v Nominal Supply | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 1.2 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.625 Mm |
Alternate Parts for LTC6900CS5#TRM
This table gives cross-reference parts and alternative options found for LTC6900CS5#TRM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6900CS5#TRM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6900CS5#PBF | Linear Technology | Check for Price | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC6900CS5#TRM vs LTC6900CS5#PBF |
| LTC6900CS5 | Linear Technology | Check for Price | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC6900CS5#TRM vs LTC6900CS5 |
| LTC6900CS5#TRPBF | Linear Technology | Check for Price | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC6900CS5#TRM vs LTC6900CS5#TRPBF |
| LTC6900IS5 | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | LTC6900CS5#TRM vs LTC6900IS5 |
| LTC6900IS5#PBF | Analog Devices Inc | Check for Price | Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator | LTC6900CS5#TRM vs LTC6900IS5#PBF |
| LTC6900CS5#TRMPBF | Linear Technology | Check for Price | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC6900CS5#TRM vs LTC6900CS5#TRMPBF |
| LTC6900IS5#TRM | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, PDSO5 | LTC6900CS5#TRM vs LTC6900IS5#TRM |
| LTC6900IS5#TRMPBF | Linear Technology | Check for Price | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC6900CS5#TRM vs LTC6900IS5#TRMPBF |
| LTC6900IS5 | Linear Technology | Check for Price | LTC6900 - Low Power, 1kHz to 20MHz Resistor Set SOT-23 Oscillator; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC6900CS5#TRM vs LTC6900IS5 |