Part Details for LTC6905CS5#TRMPBF by Analog Devices Inc
Results Overview of LTC6905CS5#TRMPBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6905CS5#TRMPBF Information
LTC6905CS5#TRMPBF by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6905CS5#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AK7433
|
Newark | Oscillator, 170Mhz, 5.5V, Tsot-23, Frequency:170Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:5Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6905CS5#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 297 |
|
$2.9000 / $5.2900 | Buy Now |
|
DISTI #
505-LTC6905CS5#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1537 In Stock |
|
$3.0580 / $5.4700 | Buy Now |
|
DISTI #
584-LTC6905CS5TRMPBF
|
Mouser Electronics | Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc RoHS: Compliant | 859 |
|
$2.8200 / $5.1400 | Buy Now |
|
DISTI #
V72:2272_06499184
|
Arrow Electronics | Silicon Oscillator - 17MHz to 170MHz CMOS 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 7 |
|
$1.0674 / $2.9068 | Buy Now |
|
|
Analog Devices Inc | 17MHz to 170MHz Res Set SOT-23 Package Multiple: 500 | 1308 |
|
$2.2600 / $7.0000 | Buy Now |
|
DISTI #
35216926
|
Verical | Silicon Oscillator - 17MHz to 170MHz CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.7953 | Buy Now |
|
DISTI #
V72:2272_06499184
|
Arrow Electronics | Silicon Oscillator - 17MHz to 170MHz CMOS 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 7 |
|
$1.0674 / $2.9068 | Buy Now |
|
DISTI #
35216926
|
Verical | Silicon Oscillator - 17MHz to 170MHz CMOS 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.7953 | Buy Now |
|
DISTI #
V72:2272_06499184
|
Arrow Electronics | Silicon Oscillator - 17MHz to 170MHz CMOS 5-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 7 |
|
$1.0674 / $2.9068 | Buy Now |
|
DISTI #
LTC6905CS5TRMPB
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$2.9200 / $3.1100 | Buy Now |
US Tariff Estimator: LTC6905CS5#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6905CS5#TRMPBF
LTC6905CS5#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6905CS5#TRMPBF Part Data Attributes
|
|
LTC6905CS5#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6905CS5#TRMPBF
Analog Devices Inc
PLL Frequency Synthesizer, CMOS, PDSO5
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, | |
| Pin Count | 5 | |
| Manufacturer Package Code | 05-08-1635 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Pll Frequency Synthesizer | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
LTC6905CS5#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6905CS5 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and parasitic inductance.
-
To ensure stability, make sure to follow the recommended component values and PCB layout, and add a small capacitor (e.g., 10nF) between the VCC and GND pins to filter out noise.
-
The maximum power dissipation of the LTC6905CS5 is dependent on the ambient temperature and the thermal resistance of the package. According to the datasheet, the maximum power dissipation is 1.4W at 25°C ambient temperature.
-
Yes, the LTC6905CS5 can be used as a VCO by applying a control voltage to the VCTRL pin. The frequency of the output signal will vary in response to changes in the control voltage.
-
To synchronize the LTC6905CS5 with an external clock signal, connect the external clock signal to the SYNC pin. The LTC6905CS5 will then phase-lock to the external clock signal.