Part Details for LTC6910-2CTS8TRPBF by ADI Engineering
Results Overview of LTC6910-2CTS8TRPBF by ADI Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6910-2CTS8TRPBF Information
LTC6910-2CTS8TRPBF by ADI Engineering is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6910-2CTS8TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 9000uV PGA 16V/us 80dB 2.7V10.5V 0dB36.1dB 1 3.5mA TSOT-23-8 Amplifiers RoHS | 625 |
|
$2.9840 / $5.0969 | Buy Now |