Part Details for LTC6910-3CTS8#TRMPBF by Analog Devices Inc
Results Overview of LTC6910-3CTS8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6910-3CTS8#TRMPBF Information
LTC6910-3CTS8#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC6910-3CTS8#TRMPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AK4037
|
Newark | Gain Amplifier, 11Mhz, Tsot, Amplifier Type:Programmable Gain, No. Of Channels:1Channels, No. Of Amplifiers:1Amplifiers, Gain Bandwidth Product:11Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, No. Of Pins:8Pinsrohs Compliant: Yes |Analog Devices LTC6910-3CTS8#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 514 |
|
$1.8100 / $4.6600 | Buy Now |
|
DISTI #
LTC6910-3CTS8#TRMPBFCT-ND
|
DigiKey | IC OPAMP PGA 1 CIRCUIT TSOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4656 In Stock |
|
$1.8125 / $5.0700 | Buy Now |
|
DISTI #
584-C6910-3CTS8TMPF
|
Mouser Electronics | Special Purpose Amplifiers Digly Controlled Progmable Gain Amps in RoHS: Compliant | 735 |
|
$1.8100 / $4.3200 | Buy Now |
|
DISTI #
V72:2272_06499419
|
Arrow Electronics | SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2445 Container: Cut Strips | Americas - 500 |
|
$1.8590 / $3.1340 | Buy Now |
|
DISTI #
E22:3490_00091685
|
Arrow Electronics | SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Europe - 19 |
|
$1.6770 | Buy Now |
|
|
Analog Devices Inc | Digly Controlled Progmable Gai Package Multiple: 500 | 6932 |
|
$1.4500 / $5.0700 | Buy Now |
|
DISTI #
35217200
|
Verical | SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3500 |
|
$1.7934 | Buy Now |
|
DISTI #
90736686
|
Verical | SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2445 | Americas - 500 |
|
$1.8590 / $3.1340 | Buy Now |
|
DISTI #
V72:2272_06499419
|
Arrow Electronics | SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2445 Container: Cut Strips | Americas - 500 |
|
$1.8590 / $3.1340 | Buy Now |
|
DISTI #
E22:3490_00091685
|
Arrow Electronics | SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 | Europe - 19 |
|
$1.6770 | Buy Now |
US Tariff Estimator: LTC6910-3CTS8#TRMPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6910-3CTS8#TRMPBF
LTC6910-3CTS8#TRMPBF CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6910-3CTS8#TRMPBF Part Data Attributes
|
|
LTC6910-3CTS8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6910-3CTS8#TRMPBF
Analog Devices Inc
Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 8 Pin | |
| Pin Count | 8 | |
| Manufacturer Package Code | 05-08-1637 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.24 µA | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -5.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5.5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Slew Rate-Nom | 12 V/Us | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 11000 | |
| Voltage Gain-Min | 55 | |
| Wideband | No | |
| Width | 1.625 Mm |
LTC6910-3CTS8#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC6910 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a small resistor (e.g., 10Ω) in series with the output can help dampen oscillations.
-
The maximum input voltage that the LTC6910 can handle is 15V. Exceeding this voltage can cause damage to the device. It's recommended to add input protection circuitry, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
While the LTC6910 is a voltage reference, it's not designed to be used as a voltage regulator. It's intended to provide a stable voltage reference for other circuits. If you need a voltage regulator, consider using a dedicated voltage regulator IC.
-
The LTC6910 has a typical voltage reference accuracy of ±0.5% at 25°C. However, this accuracy can vary depending on temperature, input voltage, and other factors. For high-accuracy applications, consider using a more precise voltage reference or a voltage reference with a tighter tolerance.