Part Details for LTC6943IGN by Analog Devices Inc
Results Overview of LTC6943IGN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6943IGN Information
LTC6943IGN by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LTC6943IGN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 5294 |
|
RFQ |
US Tariff Estimator: LTC6943IGN by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6943IGN
LTC6943IGN Part Data Attributes
|
|
LTC6943IGN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6943IGN
Analog Devices Inc
Analog Circuit, 1 Func, CMOS, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Ssop, | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 4.8895 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.727 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 5 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Width | 3.899 Mm |
Alternate Parts for LTC6943IGN
This table gives cross-reference parts and alternative options found for LTC6943IGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6943IGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6943IGN#TR | Analog Devices Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16 | LTC6943IGN vs LTC6943IGN#TR |
| LTC6943CGN#TRPBF | Linear Technology | Check for Price | LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC6943IGN vs LTC6943CGN#TRPBF |
| LTC6943HGN#TR | Linear Technology | Check for Price | LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | LTC6943IGN vs LTC6943HGN#TR |
| LTC6943HGN | Linear Technology | Check for Price | LTC6943 - Micropower, Dual Precision Instrumentation Switched Capacitor Building Block; Package: SSOP; Pins: 16; Temperature Range: -40°C to 125°C | LTC6943IGN vs LTC6943HGN |