Part Details for LTC695CSW-3.3#TR by Analog Devices Inc
Overview of LTC695CSW-3.3#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC695CSW-3.3#TR
LTC695CSW-3.3#TR CAD Models
LTC695CSW-3.3#TR Part Data Attributes:
|
LTC695CSW-3.3#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC695CSW-3.3#TR
Analog Devices Inc
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOP, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for LTC695CSW-3.3#TR
This table gives cross-reference parts and alternative options found for LTC695CSW-3.3#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC695CSW-3.3#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC695ISW-3.3#PBF | 3.3V Microprocessor Supervisory Circuits | Analog Devices Inc | LTC695CSW-3.3#TR vs LTC695ISW-3.3#PBF |
LTC695ISW-3.3#PBF | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC695CSW-3.3#TR vs LTC695ISW-3.3#PBF |
LTC695ISW-3.3 | Power Supply Management Circuit, Fixed, 3 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC695CSW-3.3#TR vs LTC695ISW-3.3 |
LTC695CSW-3.3#TR | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC695CSW-3.3#TR vs LTC695CSW-3.3#TR |
LTC695ISW-3.3#TR | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 | Analog Devices Inc | LTC695CSW-3.3#TR vs LTC695ISW-3.3#TR |
LTC695CSW-3.3#PBF | 3.3V Microprocessor Supervisory Circuits | Analog Devices Inc | LTC695CSW-3.3#TR vs LTC695CSW-3.3#PBF |
LTC695ISW-3.3#TRPBF | 3.3V Microprocessor Supervisory Circuits | Analog Devices Inc | LTC695CSW-3.3#TR vs LTC695ISW-3.3#TRPBF |
LTC695ISW-3.3#TR | LTC695-3.3 - 3.3V Microprocessor Supervisory Circuits; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC695CSW-3.3#TR vs LTC695ISW-3.3#TR |