-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TimerBlox: Voltage Controlled Silicon Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4072
|
Newark | Oscillator, 2Mhz, 5.5V, Tsot-23, Frequency:2Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6990HS6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1974 |
|
$4.8800 / $6.8200 | Buy Now |
DISTI #
505-LTC6990HS6#TRMPBFCT-ND
|
DigiKey | IC OSC SILICON PROG TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6050 In Stock |
|
$3.5845 / $6.5600 | Buy Now |
DISTI #
584-LTC6990HS6TRMPBF
|
Mouser Electronics | Silicon Oscillators TimerBlox: V Controlled Silicon Osc RoHS: Compliant | 96 |
|
$4.9100 / $6.5600 | Buy Now |
|
Analog Devices Inc | TimerBlox: V Controlled Silico Min Qty: 1 Package Multiple: 500 | 1729 |
|
$3.5845 / $6.5600 | Buy Now |
|
Ameya Holding Limited | IC OSC SILICON PROG TSOT23-6 | 1232 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6990HS6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6990HS6#TRMPBF
Analog Devices Inc
TimerBlox: Voltage Controlled Silicon Oscillator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 2 MHz | |
Operating Frequency-Min | 0.000488 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Physical Dimension | 2.9mm x 1.75mm x 1.0mm | |
Supply Current-Max | 0.283 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |