-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6993HS6-1#TRMPBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6993HS6-3#WTRMPBF | Analog Devices | TimerBlox: Mono Pulse Gen (One | |
LTC6993HS6-4#TRMPBF | Analog Devices | TimerBlox: Mono Pulse Gen (One | |
LTC6993HS6-1#WTRMPBF | Analog Devices | TimerBlox: Mono Pulse Gen (One |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4092
|
Newark | Pulse Generator, 1Mhz, 5.5V, Tsot-23, Frequency:1Mhz, Supply Voltage Min:2.25V, Supply Voltage Max:5.5V, Digital Ic Case:Tsot-23, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Analog Devices LTC6993HS6-1#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 452 |
|
$3.3700 / $6.3800 | Buy Now |
DISTI #
LTC6993HS6-1#TRMPBFCT-ND
|
DigiKey | IC MULTIVIBRATOR 11NS TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6531 In Stock |
|
$2.9875 / $7.5700 | Buy Now |
DISTI #
584-C6993HS6-1TRMPBF
|
Mouser Electronics | Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) RoHS: Compliant | 6890 |
|
$3.0400 / $6.9800 | Buy Now |
|
Analog Devices Inc | TimerBlox: Mono Pulse Gen (One Package Multiple: 500 | 1307 |
|
$2.9875 / $7.5700 | Buy Now |
DISTI #
79927502
|
Verical | Monostable Multivibrator Single-Element -40°C 125°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2407 | Americas - 2000 |
|
$2.9810 / $3.2980 | Buy Now |
DISTI #
77720922
|
Verical | Monostable Multivibrator Single-Element -40°C 125°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2406 | Americas - 300 |
|
$3.3310 / $6.6060 | Buy Now |
|
Quest Components | MONOSTABLE MULTIVIBRATOR, 6993 SERIES, 1-FUNC, CMOS, PDSO6 | 2000 |
|
$2.5200 / $7.2000 | Buy Now |
DISTI #
LTC6993HS61TRMP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 500 | 0 |
|
$3.0900 / $3.2900 | Buy Now |
DISTI #
C1S103102218721
|
Chip1Stop | Supervisors RoHS: Compliant | 300 |
|
$3.3700 / $6.6060 | Buy Now |
|
Win Source Electronics | IC MULTIVIBRATOR 11NS TSOT23-6 | 5070 |
|
$5.4170 / $8.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6993HS6-1#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6993HS6-1#TRMPBF
Analog Devices Inc
LTC6993HS6-1#TRMPBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6993 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC6993HS6-1#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6993HS6-1#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.