Part Details for LTC6993MPS6-2#TRPBF by Analog Devices Inc
Results Overview of LTC6993MPS6-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6993MPS6-2#TRPBF Information
LTC6993MPS6-2#TRPBF by Analog Devices Inc is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for LTC6993MPS6-2#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | TimerBlox: Mono Pulse Gen (One Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.0500 / $12.7100 | Buy Now |
|
DISTI #
LTC6993MPS62TRP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5200 / $6.7700 | Buy Now |
US Tariff Estimator: LTC6993MPS6-2#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6993MPS6-2#TRPBF
LTC6993MPS6-2#TRPBF Part Data Attributes
|
|
LTC6993MPS6-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6993MPS6-2#TRPBF
Analog Devices Inc
LTC6993MPS6-2#TRPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | VSSOP, TSOP6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Family | 6993 | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
| Moisture Sensitivity Level | 1 | |
| Number of Data/Clock Inputs | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | TRUE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.25 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 mm |
Alternate Parts for LTC6993MPS6-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC6993MPS6-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6993MPS6-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6993CS6-2#TRMPBF | Analog Devices Inc | $2.7381 | LTC6993CS6-2#TRMPBF | LTC6993MPS6-2#TRPBF vs LTC6993CS6-2#TRMPBF |
| LTC6993CS6-1#TRPBF | Analog Devices Inc | $3.0006 | LTC6993CS6-1#TRPBF | LTC6993MPS6-2#TRPBF vs LTC6993CS6-1#TRPBF |
| LTC6993MPS6-4#TRMPBF | Analog Devices Inc | $7.4694 | LTC6993MPS6-4#TRMPBF | LTC6993MPS6-2#TRPBF vs LTC6993MPS6-4#TRMPBF |
| LTC6993MPS6-3#TRMPBF | Analog Devices Inc | $8.1485 | LTC6993MPS6-3#TRMPBF | LTC6993MPS6-2#TRPBF vs LTC6993MPS6-3#TRMPBF |
| LTC6993IS6-4#WTRMPBF | Analog Devices Inc | Check for Price | LTC6993IS6-4#WTRMPBF | LTC6993MPS6-2#TRPBF vs LTC6993IS6-4#WTRMPBF |
| LTC6993IS6-1#WTRMPBF | Analog Devices Inc | Check for Price | LTC6993IS6-1#WTRMPBF | LTC6993MPS6-2#TRPBF vs LTC6993IS6-1#WTRMPBF |
| LTC6993MPS6-3#PBF | Analog Devices Inc | Check for Price | TimerBlox: Monostable Pulse Generator (One Shot) | LTC6993MPS6-2#TRPBF vs LTC6993MPS6-3#PBF |
LTC6993MPS6-2#TRPBF Frequently Asked Questions (FAQ)
-
It is recommended to follow a star-grounding layout, keeping the device's power and ground pins as close as possible to the power supply and ground planes. Additionally, place the device away from high-frequency noise sources and keep the input and output traces short and well-separated.
-
The device requires a single 2.25V to 5.5V power supply. Ensure that the power supply is stable and well-regulated. Power sequencing is not critical, but it is recommended to power the device after the input signal is stable to prevent unwanted oscillations.
-
The maximum frequency of the input signal is not explicitly stated in the datasheet, but the device is designed to operate up to 100MHz. However, the actual frequency limit may depend on the specific application and layout. It is recommended to consult with Analog Devices' support team for specific guidance.
-
The output frequency can be calculated using the formula: fOUT = fIN / (RATIO x 2), where fIN is the input frequency, RATIO is the divider ratio (1, 2, 4, or 8), and fOUT is the output frequency.
-
The typical jitter performance of the LTC6993MPS6-2#TRPBF is around 50ps RMS. Jitter can affect the output signal by introducing timing uncertainty, which may impact the performance of downstream circuits. However, the device's low jitter performance ensures a stable and accurate output signal.