Part Details for LTC6993MPS6-3#TRPBF by Analog Devices Inc
Results Overview of LTC6993MPS6-3#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC6993MPS6-3#TRPBF Information
LTC6993MPS6-3#TRPBF by Analog Devices Inc is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for LTC6993MPS6-3#TRPBF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LTC6993MPS6-3#TRPBF-ND
|
DigiKey | IC MMV 1-CIR 11-NS TSOT-23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3125 | Buy Now |
|
DISTI #
584-C6993MPS6-3TRPBF
|
Mouser Electronics | Monostable Multivibrator TimerBlox: Mono Pulse Gen (One Shot) RoHS: Compliant | 0 |
|
$6.3100 | Order Now |
|
|
Analog Devices Inc | TimerBlox: Mono Pulse Gen (One Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$5.0500 / $6.9400 | Buy Now |
|
DISTI #
LTC6993MPS63TRP
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5200 / $6.7700 | Buy Now |
|
|
Chip Stock | MonostableMultivibratorSingle-Element-55C125C6-PinTSOT-23T/R | 11340 |
|
RFQ | |
|
|
Win Source Electronics | IC MULTIVIBRATOR 11NS TSOT23-6 / Monostable Multivibrator 11 ns TSOT-23-6 | 9840 |
|
$11.9693 / $17.9533 | Buy Now |
US Tariff Estimator: LTC6993MPS6-3#TRPBF by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LTC6993MPS6-3#TRPBF
LTC6993MPS6-3#TRPBF Part Data Attributes
|
|
LTC6993MPS6-3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6993MPS6-3#TRPBF
Analog Devices Inc
LTC6993MPS6-3#TRPBF
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | 05-08-1636 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Family | 6993 | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Logic IC Type | Monostable Multivibrator | |
| Moisture Sensitivity Level | 1 | |
| Number of Data/Clock Inputs | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.25 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for LTC6993MPS6-3#TRPBF
This table gives cross-reference parts and alternative options found for LTC6993MPS6-3#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6993MPS6-3#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LTC6993CS6-1#TRPBF | Analog Devices Inc | $3.0006 | LTC6993CS6-1#TRPBF | LTC6993MPS6-3#TRPBF vs LTC6993CS6-1#TRPBF |
| LTC6993MPS6-3#TRMPBF | Analog Devices Inc | $6.5227 | LTC6993MPS6-3#TRMPBF | LTC6993MPS6-3#TRPBF vs LTC6993MPS6-3#TRMPBF |
| LTC6993MPS6-1#TRPBF | Analog Devices Inc | $6.5227 | LTC6993MPS6-1#TRPBF | LTC6993MPS6-3#TRPBF vs LTC6993MPS6-1#TRPBF |
| LTC6993HS6-1#TR | Analog Devices Inc | Check for Price | Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6 | LTC6993MPS6-3#TRPBF vs LTC6993HS6-1#TR |
| LTC6993MPS6-4#TRPBF | Analog Devices Inc | Check for Price | LTC6993MPS6-4#TRPBF | LTC6993MPS6-3#TRPBF vs LTC6993MPS6-4#TRPBF |
| LTC6993CS6-4#PBF | Analog Devices Inc | Check for Price | Monostable Multivibrator, 6993 Series, 1-Func, CMOS, PDSO6 | LTC6993MPS6-3#TRPBF vs LTC6993CS6-4#PBF |
LTC6993MPS6-3#TRPBF Frequently Asked Questions (FAQ)
-
It is recommended to follow a star-grounding layout, keeping the device away from high-current carrying traces and noisy components. Place the device close to the power supply and use a solid ground plane to reduce noise and EMI.
-
The device requires a single 2.7V to 5.5V power supply. Ensure that the power supply is stable and well-regulated. Power sequencing is not critical, but it is recommended to power the device after the input voltage has stabilized.
-
The LTC6993MPS6-3#TRPBF can handle input frequencies up to 100kHz. However, the device's performance may degrade at higher frequencies due to internal filtering and propagation delays.
-
The output frequency can be adjusted by changing the value of the external resistor (RSET) connected between the SET pin and ground. A smaller RSET value increases the output frequency, while a larger value decreases it.
-
The LTC6993MPS6-3#TRPBF can sink or source up to 10mA of output current. However, it is recommended to limit the output current to 5mA or less to ensure reliable operation and minimize power consumption.