-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LTC6994CDCB-1#PBF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC6994CDCB-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6994CDCB-1#PBF
Analog Devices Inc
LTC6994CDCB-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVSON, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 6994 | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for LTC6994CDCB-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994CDCB-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6994HDCB-1#PBF | LTC6994HDCB-1#PBF | Analog Devices Inc | LTC6994CDCB-1#PBF vs LTC6994HDCB-1#PBF |
LTC6994HDCB-1#TRPBF | LTC6994HDCB-1#TRPBF | Analog Devices Inc | LTC6994CDCB-1#PBF vs LTC6994HDCB-1#TRPBF |
LTC6994IDCB-1#PBF | TimerBlox: Delay Block/Debouncer | Analog Devices Inc | LTC6994CDCB-1#PBF vs LTC6994IDCB-1#PBF |
LTC6994CDCB-1#TRMPBF | LTC6994CDCB-1#TRMPBF | Analog Devices Inc | LTC6994CDCB-1#PBF vs LTC6994CDCB-1#TRMPBF |
LTC6994CDCB-1#TRPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: DFN; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6994CDCB-1#PBF vs LTC6994CDCB-1#TRPBF |
LTC6994IDCB-1#TRMPBF | LTC6994IDCB-1#TRMPBF | Analog Devices Inc | LTC6994CDCB-1#PBF vs LTC6994IDCB-1#TRMPBF |