Part Details for LTC6994CS6-1#PBF by Analog Devices Inc
Overview of LTC6994CS6-1#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for LTC6994CS6-1#PBF
LTC6994CS6-1#PBF CAD Models
LTC6994CS6-1#PBF Part Data Attributes
|
LTC6994CS6-1#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC6994CS6-1#PBF
Analog Devices Inc
LTC6994CS6-1#PBF
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 6994 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Logic IC Type | SILICON DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC6994CS6-1#PBF
This table gives cross-reference parts and alternative options found for LTC6994CS6-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC6994CS6-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC6994MPS6-1#TRPBF | LTC6994MPS6-1#TRPBF | Analog Devices Inc | LTC6994CS6-1#PBF vs LTC6994MPS6-1#TRPBF |
LTC6994IS6-1#TRPBF | LTC6994IS6-1#TRPBF | Analog Devices Inc | LTC6994CS6-1#PBF vs LTC6994IS6-1#TRPBF |
LTC6994IS6-1#PBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6994CS6-1#PBF vs LTC6994IS6-1#PBF |
LTC6994CS6-1#TRPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | Linear Technology | LTC6994CS6-1#PBF vs LTC6994CS6-1#TRPBF |
LTC6994MPS6-1#PBF | LTC6994MPS6-1#PBF | Analog Devices Inc | LTC6994CS6-1#PBF vs LTC6994MPS6-1#PBF |
LTC6994HS6-1#PBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | Linear Technology | LTC6994CS6-1#PBF vs LTC6994HS6-1#PBF |
LTC6994MPS6-1#TRPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -55°C to 125°C | Linear Technology | LTC6994CS6-1#PBF vs LTC6994MPS6-1#TRPBF |
LTC6994IS6-1#TRMPBF | LTC6994 - TimerBlox: Delay Block/ Debouncer; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC6994CS6-1#PBF vs LTC6994IS6-1#TRMPBF |
LTC6994MPS6-1#TRMPBF | LTC6994MPS6-1#TRMPBF | Analog Devices Inc | LTC6994CS6-1#PBF vs LTC6994MPS6-1#TRMPBF |
LTC6994CS6-1#TRMPBF | LTC6994CS6-1#TRMPBF | Analog Devices Inc | LTC6994CS6-1#PBF vs LTC6994CS6-1#TRMPBF |